Rohde & Schwarz FPL1007 Desktop FPL1000 Spectrum Analyser Bundle, 40 MHz

Subtotal (1 unit)*

£19,562.87

(exc. VAT)

£23,475.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19,562.87

*price indicative

RS Stock No.:
230-7786
Distrelec Article No.:
302-29-604
Mfr. Part No.:
FPL-EMI7
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Bandwidth

40MHz

Product Type

Spectrum Analyser Bundle

Number of Channels

1

Series

FPL1000

Maximum Frequency

7.5GHz

Minimum Frequency

5kHz

Display Type

TFT Colour

Power Source

Battery

Markers

Frequency

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

RF Input

BNC

Weight

3.1kg

Height

127mm

Interface Type

LAN, USB

Width

400mm

Standards/Approvals

CAN/CSAC22.2 No. 61010.112, EN 6006826, VDE, EN 60068264, EN 613261 Class B, CSA, IEC 610101, MILPRF28800F Class 2, EN 610101, CSANRTL, UL 610101

Length

203mm

Desktop/Handheld

Desktop

Model Number

FPL1007

Battery Type

Lithium-ion

COO (Country of Origin):
CZ

FPL1007 Spectrum Analyser + FPL1-B5 + FPL1-B9 (Internal Generator) + FPL1-B22 (RF Preamplifier) + FPL1-K54


FPL-EMI7 Spectrum Analyser Package consists of

FPL1007 Spectrum Analyzer, 5 kHz to 7.5GHz

FPL1-B5 Additional Interfaces

FPL1-B9 Internal Generator

FPL1-B22 RF Preamplifier

FPL1-K54 EMI Meas. Application

One instrument for multiple applications

Solid RF performance

Intuitive user Interface

The Rohde & Schwarz signal and spectrum analyser makes measuring fast and simple. The intuitive touchscreen is straightforward and easy to use. It has 5 kHz to 7.5GHz frequency range.

FPL1-B5 Additional Interfaces


TTL compatible

FPL1-B5 Additional Interfaces is used for controlling the noise source. It has 25-pin D-Sub female connector.

FPL1-B9 Internal Generator


It has independent CW source

–50 dBm to 0 dBm specified level range

FPL1-B9 Internal Generator allows characterization of two-port devices such as power amplifiers or limiters.

FPL1-B22 RF Preamplifier


It is use extend the usable dynamic range and sensitivity

FPL1-B22 RF Preamplifier used to improve sensitivity of the measurement for measuring devices with a low noise figure, e.g. LNAs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy