Rohde & Schwarz FPC-P1TG Desktop FPC1500 Spectrum Analyser, 1 GHz
- RS Stock No.:
- 174-2921
- Mfr. Part No.:
- FPC-P1TG
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
£2,474.26
(exc. VAT)
£2,969.11
(inc. VAT)
FREE delivery for orders over £60.00
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £2,474.26 |
*price indicative
- RS Stock No.:
- 174-2921
- Mfr. Part No.:
- FPC-P1TG
- Brand:
- Rohde & Schwarz
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Bandwidth | 1GHz | |
| Product Type | Spectrum Analyser | |
| Number of Channels | 1 | |
| Wave Traces | Average, Maximum Hold, Minimum Hold | |
| Series | FPC1500 | |
| Setting Modes | Span | |
| Maximum Frequency | 1GHz | |
| Minimum Frequency | 5kHz | |
| Display Type | WXGA | |
| Power Source | Battery | |
| Screen Size | 256.54 mm | |
| Plug Type | 3-Pin (Global), Type A | |
| Markers | Frequency | |
| Minimum Operating Temperature | 10°C | |
| RF Input | N Connector | |
| Maximum Operating Temperature | 40°C | |
| Height | 185mm | |
| Length | 396mm | |
| Width | 156mm | |
| Interface Type | RJ45, 10/100 Base-TX, USB 2.0 | |
| Standards/Approvals | MILPRF28800F Class 2, VDE, CAN/CSAC22.2 No. 61010.112, EN 613261 Class B, CSANRTL, UL 610101, CSA, EN 60068264, EN 6006826, EN 610101, IEC 610101 | |
| Weight | 3kg | |
| Desktop/Handheld | Desktop | |
| Model Number | FPC-P1TG | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Bandwidth 1GHz | ||
Product Type Spectrum Analyser | ||
Number of Channels 1 | ||
Wave Traces Average, Maximum Hold, Minimum Hold | ||
Series FPC1500 | ||
Setting Modes Span | ||
Maximum Frequency 1GHz | ||
Minimum Frequency 5kHz | ||
Display Type WXGA | ||
Power Source Battery | ||
Screen Size 256.54 mm | ||
Plug Type 3-Pin (Global), Type A | ||
Markers Frequency | ||
Minimum Operating Temperature 10°C | ||
RF Input N Connector | ||
Maximum Operating Temperature 40°C | ||
Height 185mm | ||
Length 396mm | ||
Width 156mm | ||
Interface Type RJ45, 10/100 Base-TX, USB 2.0 | ||
Standards/Approvals MILPRF28800F Class 2, VDE, CAN/CSAC22.2 No. 61010.112, EN 613261 Class B, CSANRTL, UL 610101, CSA, EN 60068264, EN 6006826, EN 610101, IEC 610101 | ||
Weight 3kg | ||
Desktop/Handheld Desktop | ||
Model Number FPC-P1TG | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz Desktop Spectrum Analyser
Features and Benefits
Applications
Certifications
Related links
- Rohde & Schwarz FPC-P3TG Desktop FPC1500 Spectrum Analyser, 3 GHz
- Rohde & Schwarz FPC-P2TG Desktop FPC1500 Spectrum Analyser, 2 GHz
- Rohde & Schwarz FPC-P1 Desktop FPC1000 Spectrum Analyser, 1 GHz
- Rohde & Schwarz FPC1500 Desktop FPC1500 Spectrum Analyser, 3000000 kHz
- Rohde & Schwarz FPC-P2 Desktop FPC1000 Spectrum Analyser, 2 GHz
- Seeed Studio 114991830 Handheld RF Explorer Spectrum Analyser, 1 GHz
- Teledyne LeCroy Desktop WaveSurfer 4000HD Spectrum Analyser, 1 GHz
- Rohde & Schwarz FPC-P3 Desktop FPC1000 Spectrum Analyser, 3000000 kHz
