Rohde & Schwarz FPC-P3TG Desktop FPC1500 Spectrum Analyser, 3 GHz

Subtotal (1 unit)*

£4,180.64

(exc. VAT)

£5,016.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,180.64

*price indicative

RS Stock No.:
174-2924
Mfr. Part No.:
FPC-P3TG
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Spectrum Analyser

Bandwidth

3GHz

Number of Channels

1

Wave Traces

Average, Minimum Hold, Maximum Hold

Series

FPC1500

Setting Modes

Span

Maximum Frequency

3GHz

Minimum Frequency

5kHz

Display Type

WXGA

Screen Size

256.54 mm

Power Source

Battery

Markers

Frequency

Plug Type

3-Pin (Global), Type A

Minimum Operating Temperature

10°C

Maximum Operating Temperature

40°C

RF Input

N Connector

Standards/Approvals

EN 613261 Class B, VDE, EN 60068264, EN 6006826, MILPRF28800F Class 2, CSA, CAN/CSAC22.2 No. 61010.112, CSANRTL, EN 610101, IEC 610101, UL 610101

Weight

3kg

Length

396mm

Width

156mm

Interface Type

USB 2.0, RJ45, 10/100 Base-TX

Height

185mm

Desktop/Handheld

Desktop

Model Number

FPC-P3TG

COO (Country of Origin):
CZ

Rohde & Schwarz Desktop Spectrum Analyser


The Rohde and Schwarz FPC 1500 series spectrum analyser has a frequency range of 5KHz to 3GHz spectrum analyser. It has resolution bandwidth settings to 1Hz resolve finer spectral details. This has an input power supply voltage range from 100VAC to 240VAC.

Features and Benefits


• Network-efficient data transfer

• Low power consumption

• The Ability to synchronize data captured across a network of analysers

• Low cost to enable mass deployment

• Sensitivity 30dBm

• AM, FM modulation

• Input impedance 50ohm

• LAN, USB Interface

• WVGA display

Applications


• Research laboratory

• Development laboratory

• Repair and maintenance

• Calibration laboratory

• Automatic production test

• General benchtop use

Certifications


• IEC 61010-1

• EN 61010-1

• UL 61010-1 listed

• CAN/CSA-C22.2 No. 61010.1

• ISO 9001

• ISO14001

• CE Approved

• ETSI

• FCC

• IC Approval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy