Rohde & Schwarz ZPH-ANR4 Handheld ZPH Spectrum Analyser, 3 GHz
- RS Stock No.:
- 230-7792
- Distrelec Article No.:
- 302-29-606
- Mfr. Part No.:
- ZPH-ANR4
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
£4,658.42
(exc. VAT)
£5,590.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,658.42 |
*price indicative
- RS Stock No.:
- 230-7792
- Distrelec Article No.:
- 302-29-606
- Mfr. Part No.:
- ZPH-ANR4
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Bandwidth | 3GHz | |
| Product Type | Spectrum Analyser | |
| Number of Channels | 1 | |
| Setting Modes | Span | |
| Series | ZPH | |
| Maximum Frequency | 3GHz | |
| Minimum Frequency | 2MHz | |
| Display Type | WVGA | |
| Power Source | Battery | |
| Markers | Frequency | |
| Minimum Operating Temperature | -20°C | |
| RF Input | BNC | |
| Maximum Operating Temperature | 50°C | |
| Weight | 2.5kg | |
| Standards/Approvals | CSA, MILPRF28800F Class 2, EN 613261 Class B, EN 610101, VDE, UL 610101, CSANRTL, EN 6006826, EN 60068264, CAN/CSAC22.2 No. 61010.112, IEC 610101 | |
| Interface Type | USB, LAN | |
| Desktop/Handheld | Handheld | |
| Model Number | ZPH-ANR4 | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Bandwidth 3GHz | ||
Product Type Spectrum Analyser | ||
Number of Channels 1 | ||
Setting Modes Span | ||
Series ZPH | ||
Maximum Frequency 3GHz | ||
Minimum Frequency 2MHz | ||
Display Type WVGA | ||
Power Source Battery | ||
Markers Frequency | ||
Minimum Operating Temperature -20°C | ||
RF Input BNC | ||
Maximum Operating Temperature 50°C | ||
Weight 2.5kg | ||
Standards/Approvals CSA, MILPRF28800F Class 2, EN 613261 Class B, EN 610101, VDE, UL 610101, CSANRTL, EN 6006826, EN 60068264, CAN/CSAC22.2 No. 61010.112, IEC 610101 | ||
Interface Type USB, LAN | ||
Desktop/Handheld Handheld | ||
Model Number ZPH-ANR4 | ||
- COO (Country of Origin):
- CZ
ZPH-ANR4 + Cable rider .02 + One port N(f) - 2Mhz to 4GHz + ZPH-B4 + ZPH-B10 GPS Support
The ZPH-ANR4 Spectrum Analyser Package consists of
ZPH Cable rider .02
One port N(f) - 2Mhz to 4GHz
ZPH-B4, ZPH-B10 GPS Support
Change settings quickly and easily
Fastest measurement speed
Single charge lasts entire work day
One-step calibration
The Rohde & Schwarz CableRider ZPH has all the essential basic measurement capabilities required for installing and maintaining antenna systems in the field. It has 2 MHz to 3 GHz frequency range.
Rohde & Schwarz promotion until March 31st, 2024
Save up to 48% on the most popular configurations of T&M instrument configurations from Rohde & Schwarz. This promotional offer includes all essential instruments found on an engineers workbench including, oscilloscopes, DC power supplies, spectrum and antenna analysers, signal generators and LCR meters.
Buy the ZPH-ANR4 bundle now to benefit from an inclusive 15% saving.
ZPH-B4
Keycode required
ZPH-B4 is a frequency upgrade option used to extend the frequency.
ZPH-B10 GPS Support
2 interfaces
Includes internal speakers
ZPH-B10 is a built in GPS receiver. It indicates latitude, longitude and height.
Related links
- Rohde & Schwarz ZPH-FOX4 Handheld ZPH Spectrum Analyser, 3 MHz
- Rohde & Schwarz Spectrum Rider FPH Handheld Spectrum Rider Spectrum Analyser, 3 GHz
- Rohde & Schwarz FPC-P3TG Desktop FPC1500 Spectrum Analyser, 3 GHz
- Keysight Technologies N9000B-P03 N9000B Spectrum Analyser, 3 GHz
- Keysight + CXA Spectrum Analyser, 3 GHz
- Keysight Technologies N9000B-T03 N9000B Spectrum Analyser, 3 GHz
- RS PRO RSSA-9300B TG Desktop Spectrum Analyser, 3 GHz
- Rohde & Schwarz FPC1000 Desktop FPC1000 Spectrum Analyser, 3 MHz
