Rohde & Schwarz R&S FPL1000 Desktop 1304.0004P Spectrum Analyser Bundle

Unavailable
RS will no longer stock this product.
RS Stock No.:
287-5601
Distrelec Article No.:
304-21-212
Mfr. Part No.:
FPL1014-P1
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Spectrum Analyser Bundle

Sweep Modes

Frequency Sweep, Gated Sweep, Power Sweep

Series

1304.0004P

Setting Modes

Zero Span

Maximum Frequency

26.5GHz

Minimum Frequency

5kHz

Display Type

Touch Screen

Power Source

Battery Pack and 12 V/24 V Power Supply

Screen Size

10.1 in

Markers

Versatile Marker Functions

RF Input

Rf Input Connector

Standards/Approvals

No

Weight

6kg

Desktop/Handheld

Desktop

Model Number

R&S FPL1000

Battery Life

3h

The Rohde & Schwarz signal and spectrum analyser makes measuring fast and simple. The intuitive touchscreen is straightforward and easy to use. With solid RF performance, light weight and small footprint, the signal and spectrum analyser combines the functions of a benchtop instrument with the portability of a handheld instrument.

Lightweight with small footprint

Use with power sensors

Analog and digital signal analysis

Related links