Keysight + N9912C Handheld FieldFox Spectrum Analyser, 10 GHz

Subtotal (1 unit)*

£9,114.88

(exc. VAT)

£10,937.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9,114.88

*price indicative

RS Stock No.:
277-9847
Mfr. Part No.:
N9912C
Brand:
Keysight +
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight +

Product Type

Spectrum Analyser

Bandwidth

10GHz

Number of Channels

2

Sweep Modes

Continuous, Single

Series

FieldFox

Setting Modes

Stop, Centre + Span, Start

Height

292mm

Weight

3.34kg

Length

82mm

Standards/Approvals

No

Width

188mm

Desktop/Handheld

Handheld

Model Number

N9912C

Battery Type

Lithium-ion

COO (Country of Origin):
MY
The Keysight Technologies FieldFox Handheld RF analyser is a software defined cable and antenna analyser, spectrum analyser, network analyser, and more. With fully upgradable and license-key activated frequency, bandwidth, and over 20 software applications, easily customize your analysis to your requirements. Mix and match VNA and SA frequencies, and effortlessly upgrade the capabilities of your analyser as your needs change.

Make accurate spectrum analyser measurements without warmup

lightweight and durable

The product and price shown is for the base article only. Please contact RSPPSales@rs.rsgroup.com for specific configuration options and pricing.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy