Keysight Technologies N9000B-P07 N9000B Spectrum Analyser, 7.5 GHz
- RS Stock No.:
- 284-3936
- Mfr. Part No.:
- N9000B-P07
- Brand:
- Keysight Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 284-3936
- Mfr. Part No.:
- N9000B-P07
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Spectrum Analyser | |
| Bandwidth | 7.5GHz | |
| Series | N9000B | |
| Standards/Approvals | No | |
| Model Number | N9000B-P07 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Spectrum Analyser | ||
Bandwidth 7.5GHz | ||
Series N9000B | ||
Standards/Approvals No | ||
Model Number N9000B-P07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Keysight Technologies CXA X-Series Signal Analyzer Multi-touch analyzer. Its capabilities provide a solid foundation for cost-effective testing in general-purpose and educational applications.
2 USB ports
Compatible with USB 3.0
The product and price shown is for the base article only. Please contact RSPPSales@rs.rsgroup.com for specific configuration options and pricing.
Note
Manufacturers Warranty
Related links
- Keysight Technologies N9000B-T03 N9000B Spectrum Analyser, 3 GHz
- Keysight Technologies N9000B-P03 N9000B Spectrum Analyser, 3 GHz
- Keysight Technologies N9000B-T06 N9000B Spectrum Analyser, 6 GHz
- Keysight Technologies N9000B-P13 N9000B Spectrum Analyser, 13.6 GHz
- Keysight Technologies N9000B-P26 N9000B Spectrum Analyser, 26.5 GHz
- Keysight Technologies N9000B-FSA N9000B Spectrum Analyser
- Keysight Technologies N9000B-PFR N9000B Spectrum Analyser
- Keysight Technologies N9000B-B25 N9000B Spectrum Analyser, 25 MHz
