Rohde & Schwarz FPH .02 Handheld FPH Spectrum Analyzer for Interference Hunting, 4 GHz
- RS Stock No.:
- 230-7787
- Mfr. Part No.:
- FPH-INH4
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
£7,055.88
(exc. VAT)
£8,467.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7,055.88 |
*price indicative
- RS Stock No.:
- 230-7787
- Mfr. Part No.:
- FPH-INH4
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Spectrum Analyzer for Interference Hunting | |
| Bandwidth | 4GHz | |
| Number of Channels | 1 | |
| Setting Modes | Span | |
| Series | FPH | |
| Display Type | WVGA | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL 610101, EN 613261 Class B, CSANRTL, VDE, EN 60068264, CSA, MILPRF28800F Class 2, EN 6006826, IEC 610101, CAN/CSAC22.2 No. 61010.112, EN 610101 | |
| Interface Type | LAN, USB | |
| Weight | 2.5kg | |
| Desktop/Handheld | Handheld | |
| Model Number | FPH .02 | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Spectrum Analyzer for Interference Hunting | ||
Bandwidth 4GHz | ||
Number of Channels 1 | ||
Setting Modes Span | ||
Series FPH | ||
Display Type WVGA | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL 610101, EN 613261 Class B, CSANRTL, VDE, EN 60068264, CSA, MILPRF28800F Class 2, EN 6006826, IEC 610101, CAN/CSAC22.2 No. 61010.112, EN 610101 | ||
Interface Type LAN, USB | ||
Weight 2.5kg | ||
Desktop/Handheld Handheld | ||
Model Number FPH .02 | ||
- COO (Country of Origin):
- MY
FPH .02 Spectrum Analyser + FPH-B3 + FPH-B4 + FPH-B22 Preamplifier + FPH-K15 Interference analysis + FPH-K16 Maps
FPH-INH4 Spectrum Analyser Package consists of
FPH .02 Spectrum Analyser 5 kHz to 4GHz
FPH-B3
FPH-B4
FPH-B22 Preamplifier
FPH-K15 Interference analysis
FPH-K16 Maps
Lightweight, small and long battery life
Solid RF performance for diagnostics in the lab
Multi purpose use in various industries, R&D and educations
The Rohde & Schwarz handheld spectrum rider FPH is a versatile, user friendly instrument in a rugged and appealing design. It is designed to suit both field and lab applications in indoor and in outdoor environments. It has 5 kHz to 4GHz frequency range.
Rohde & Schwarz promotion until March 31st, 2025
Save up to 48% on the most popular configurations of T&M instrument configurations from Rohde & Schwarz. This promotional offer includes all essential instruments found on an engineers workbench including, oscilloscopes, DC power supplies, spectrum and antenna analysers, signal generators and LCR meters.
Buy the FPH-INH4 bundle now to benefit from an inclusive 8% saving.
FPH-B3
Mainly used with Model .02
FPH-B3 is a spectrum analyzer frequency upgrade, which increases the range of frequency from 2 GHz to 3 GHz.
FPH-B4
Mainly used with Model .02
FPH-B4 is a spectrum analyzer frequency upgrade, which increases the range of frequency from 3 GHz to 4 GHz.
FPH-B22 Preamplifier
FPH-B22 is a spectrum analyzer preamplifier, It has 5 kHz to 4 GHz frequency range.
FPH-K15 Interference analysis
FPH-K15 Interference analysis is used for analyzing the ambiguous signals or interferers. When analyzing, long-time spectrogram recording allows up to 999 hours of on-air activity to be captured.
Related links
- Rohde & Schwarz FPH .06 Handheld FPH Spectrum Analyzer for Interference Hunting, 8 GHz
- Rohde & Schwarz Spectrum Rider FPH Handheld Spectrum Rider Spectrum Analyser, 4 GHz
- Rohde & Schwarz FPH-P1 Handheld Spectrum Rider Spectrum Analyser, 2 GHz
- Rohde & Schwarz FPH-K15 Interference Analysis, For Use With FPH Spectrum Rider Handheld Spectrum Analyser
- Rohde & Schwarz FPH-COM1 Handheld Spectrum Rider Spectrum Analyser, 4 kHz
- Rohde & Schwarz Spectrum Rider FPH Handheld Spectrum Rider Spectrum Analyser, 3 GHz
- Rohde & Schwarz Spectrum Rider FPH Handheld Spectrum Rider Spectrum Analyser, 2 GHz
- Rohde & Schwarz FPH-K43 Receiver Mode and Channel Scanner, For Use With FPH Spectrum Rider Handheld Spectrum Analyser
