Tadiran Lithium Thionyl Chloride 3.6 V Speciality Size Non-Rechargeable Battery, 1.5 Ah, 14.7 mm x 33.5 mm

Image representative of range

Subtotal (1 unit)*

£6.94

(exc. VAT)

£8.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 87 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.94

*price indicative

RS Stock No.:
559-973
Mfr. Part No.:
SL-761/PT
Brand:
Tadiran
Find similar products by selecting one or more attributes.
Select all

Brand

Tadiran

Series

SL

Product Type

Speciality Size Non-Rechargeable Battery

Nominal Voltage

3.6V

Chemistry

Lithium Thionyl Chloride

Battery Capacity

1.5Ah

Number of Batteries

1

Standards/Approvals

UR

Weight

12.5g

Diameter

14.7mm

Height

33.5mm

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy