Tadiran Lithium Thionyl Chloride 3.6 V Speciality Size Non-Rechargeable Battery, 2.4 Ah, 14.7 mm x 50.5 mm

Image representative of range

Subtotal (1 unit)*

£7.47

(exc. VAT)

£8.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.47

*price indicative

RS Stock No.:
559-966
Mfr. Part No.:
SL-360/T
Brand:
Tadiran
Find similar products by selecting one or more attributes.
Select all

Brand

Tadiran

Series

SL

Product Type

Speciality Size Non-Rechargeable Battery

Nominal Voltage

3.6V

Chemistry

Lithium Thionyl Chloride

Battery Capacity

2.4Ah

Number of Batteries

1

Standards/Approvals

UR

Diameter

14.7mm

Height

50.5mm

Weight

18g

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy