Tadiran Lithium Thionyl Chloride 3.6 V Speciality Size Non-Rechargeable Battery, 1.6 Ah, 14.7 mm x 33.5 mm

Image representative of range

Subtotal (1 unit)*

£6.94

(exc. VAT)

£8.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 121 unit(s) shipping from 05 June 2026
  • Plus 15 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.94

*price indicative

RS Stock No.:
559-970
Mfr. Part No.:
SL-361/T
Brand:
Tadiran
Find similar products by selecting one or more attributes.
Select all

Brand

Tadiran

Product Type

Speciality Size Non-Rechargeable Battery

Series

SL

Nominal Voltage

3.6V

Chemistry

Lithium Thionyl Chloride

Battery Capacity

1.6Ah

Number of Batteries

1

Weight

12.5g

Standards/Approvals

UR

Height

33.5mm

Diameter

14.7mm

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy