Tadiran Lithium Thionyl Chloride 3.6 V Speciality Size Non-Rechargeable Battery, 1.2 Ah, 14.7 mm x 25.2 mm
- RS Stock No.:
- 559-963
- Mfr. Part No.:
- SL-350/T
- Brand:
- Tadiran
Image representative of range
Subtotal (1 unit)*
£6.38
(exc. VAT)
£7.66
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 180 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.38 |
*price indicative
- RS Stock No.:
- 559-963
- Mfr. Part No.:
- SL-350/T
- Brand:
- Tadiran
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
| Brand | Tadiran | |
| Product Type | Speciality Size Non-Rechargeable Battery | |
| Series | SL | |
| Nominal Voltage | 3.6V | |
| Chemistry | Lithium Thionyl Chloride | |
| Battery Capacity | 1.2Ah | |
| Number of Batteries | 1 | |
| Weight | 9.6g | |
| Height | 25.2mm | |
| Standards/Approvals | UR | |
| Diameter | 14.7mm | |
| Select all | ||
|---|---|---|
Brand Tadiran | ||
Product Type Speciality Size Non-Rechargeable Battery | ||
Series SL | ||
Nominal Voltage 3.6V | ||
Chemistry Lithium Thionyl Chloride | ||
Battery Capacity 1.2Ah | ||
Number of Batteries 1 | ||
Weight 9.6g | ||
Height 25.2mm | ||
Standards/Approvals UR | ||
Diameter 14.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Tadiran Lithium Thionyl Chloride 3.6 V Speciality Size Non-Rechargeable Battery 14.7 mm x 33.5 mm
- Tadiran Lithium Thionyl Chloride 3.6 V Speciality Size Non-Rechargeable Battery 14.7 mm x 50.5 mm
- Tadiran Lithium Thionyl Chloride 3.6 V 1/2 AA Battery 14.7 mm
- Tadiran Lithium Thionyl Chloride 3.6 V Speciality Size Non-Rechargeable Battery 14.7 mm x 33.5 mm
- Tadiran Lithium Thionyl Chloride 3.6 V Speciality Size Non-Rechargeable Battery 14.7 mm x 50.5 mm
- Tadiran Lithium Thionyl Chloride 3.6 V 2/3 AA Battery 14.7 mm
- Tadiran Lithium Thionyl Chloride 3.6 V Battery 14.7 mm
- Tadiran Lithium Thionyl Chloride 3.6 V 1/2 AA Battery 14.7 mm