Ansmann Lithium 3V, CR123A Lithium Speciality Size Battery

Subtotal (1 unit)*

£10.12

(exc. VAT)

£12.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 32 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.12

*price indicative

RS Stock No.:
325-759
Mfr. Part No.:
5020011-02-520
Brand:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Size

CR123A

Nominal Voltage

3V

Chemistry

Lithium

Capacity

1.5Ah

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansmann Lithium Battery CR123A 3V battery offers brand quality with exceptionally high energy performance and low weight, making it an optimal energy source for devices such as cameras and modern LED flashlights. It provides reliable performance with a long shelf life of up to 10 years and offers a great price-performance ratio. The battery operates in a wide temperature range from -20°C to +60°C, demonstrating resilience to sub-zero temperatures. With low internal resistance, it ensures rapid readiness, fast flash readiness, and quicker shot sequences, which are essential for professional use. Suitable for alarm systems, remote controls, garage doors, radios, surveillance cameras, and other devices.

Color black
Packaging blister packs
Storage temperature -20 - 45 °C
Operating temperature -20 - 60 °C

Related links