Milwaukee HSS Drill Bit, Hex
- RS Stock No.:
- 858-375
- Mfr. Part No.:
- 48899263
- Brand:
- Milwaukee
Subtotal (1 unit)*
£57.49
(exc. VAT)
£68.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.49 |
*price indicative
- RS Stock No.:
- 858-375
- Mfr. Part No.:
- 48899263
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Number of Flutes | 2 | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Shank Type | Hex | |
| Finish | Titanium Aluminium Nitride | |
| Shank Size | 0.25in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Number of Flutes 2 | ||
Number of Pieces 1 | ||
Material HSS | ||
Shank Type Hex | ||
Finish Titanium Aluminium Nitride | ||
Shank Size 0.25in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Milwaukee step drill is engineered for optimal performance in impact drivers, offering versatility for use in drill drivers as well. It features a 1/4" Hex shank designed for enhanced durability and efficiency during operation.
Optimised SHOCKZONE prevents premature shank breakage
New Titanium Aluminium Nitride coating reduces heat, extending tool life up to five times
RAPID STRIKE TIP ensures accurate starts and eliminates the need for pre-drilling
