TUK Limited KSPRdBK Straight Panel Mount Speaker Connector, 1 Way Female Black, Plug-In
- RS Stock No.:
- 754-267
- Mfr. Part No.:
- KSPRdBK
- Brand:
- TUK Limited
Subtotal (1 unit)*
£4.38
(exc. VAT)
£5.26
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 16 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.38 |
*price indicative
- RS Stock No.:
- 754-267
- Mfr. Part No.:
- KSPRdBK
- Brand:
- TUK Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Speaker Connector | |
| Number of Contacts | 1 | |
| Orientation | Straight | |
| Contact Material | Brass | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Colour | Black | |
| Termination Type | Plug-In | |
| Contact Gender | Female | |
| Series | KSP | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Speaker Connector | ||
Number of Contacts 1 | ||
Orientation Straight | ||
Contact Material Brass | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Colour Black | ||
Termination Type Plug-In | ||
Contact Gender Female | ||
Series KSP | ||
- COO (Country of Origin):
- CN
The TUK Limited TUK Limited Broadband Splitter is a high performance tailed micro filter designed to support reliable broadband connectivity. It is compliant with BT SIN 498 and also meets SIN 346 requirements, ensuring dependable operation in modern telecom environments.
Backwards compatible with VDSL and ADSL2
Suitable for use with caller ID service
Manufactured to BT standard SIN 498 and meets SIN 346
Related links
- TUK Limited KSPBkBK Straight Panel Mount Speaker Connector Plug-In
- RS PRO Straight Panel Loudspeaker Connector 30A, Solder
- RS PRO Straight Panel Loudspeaker Connector 30A, Solder
- Neutrik RSNL8MPRXX Straight Panel Loudspeaker Connector 40A
- RS PRO Straight Panel Loudspeaker Connector 1A
- Amphenol Industrial Straight Panel Loudspeaker Connector 30A, Solder
- RS PRO Straight Panel Speaker Terminal 3A, Quick Connect
- RS PRO Straight Panel Speaker Terminal 3A, Quick Connect
