TUK Limited KSPBkBK Straight Panel Mount Speaker Connector, 1 Way Female Black, Plug-In
- RS Stock No.:
- 754-266
- Mfr. Part No.:
- KSPBkBK
- Brand:
- TUK Limited
Subtotal (1 unit)*
£4.38
(exc. VAT)
£5.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.38 |
*price indicative
- RS Stock No.:
- 754-266
- Mfr. Part No.:
- KSPBkBK
- Brand:
- TUK Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Speaker Connector | |
| Number of Contacts | 1 | |
| Orientation | Straight | |
| Contact Material | Brass | |
| Connector Gender | Female | |
| Mount Type | Panel Mount | |
| Contact Plating | Gold | |
| Colour | Black | |
| Termination Type | Plug-In | |
| Contact Gender | Female | |
| Series | KSP | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Speaker Connector | ||
Number of Contacts 1 | ||
Orientation Straight | ||
Contact Material Brass | ||
Connector Gender Female | ||
Mount Type Panel Mount | ||
Contact Plating Gold | ||
Colour Black | ||
Termination Type Plug-In | ||
Contact Gender Female | ||
Series KSP | ||
- COO (Country of Origin):
- CN
The TUK Limited Category 6A Jack offer a tool less Keystone solution for any Category 6A requirement.
High performance compliant with TIA/EIA 568-B.2-10 at component level
Quick and easy tool less lever termination
Fully shielded die-cast body is robust as well as offering outstanding performance in eliminating alien cross-talk
Related links
- TUK Limited KSPRdBK Straight Panel Mount Speaker Connector Plug-In
- RS PRO Straight Panel Loudspeaker Connector 30A, Solder
- RS PRO Straight Panel Loudspeaker Connector 30A, Solder
- TUK Limited Straight, Panel Mount Female/Female- 1 Port Type USB Type C Coupler USB 3.1
- TUK Limited SK Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
- Neutrik RSNL8MPRXX Straight Panel Loudspeaker Connector 40A
- RS PRO Straight Panel Loudspeaker Connector 1A
- Amphenol Industrial Straight Panel Loudspeaker Connector 30A, Solder
