Teng Tools Spanner Satin, 164mm Overall 13 mm

Subtotal (1 unit)*

£27.72

(exc. VAT)

£33.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.72

*price indicative

RS Stock No.:
832-303
Mfr. Part No.:
600513RS
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Size

13 mm

Unit of Measure

Metric

Product Type

Spanner

Head Type

Open End

Material

Chrome Vanadium

Overall Length

164mm

Finish

Satin

Number of Points

72

Offset Angle

5°

COO (Country of Origin):
TW
The Teng Tools ratcheting combination spanner is a versatile tool designed for efficient fastening with a unique combination of a ring and open-ended spanner at the same size. Tailored for Rapid tightening and loosening tasks.

Designed with a 72-teeth ratchet, allowing for a 5° increment between clicks

Manufactured from Durable chrome vanadium for enhanced longevity

Measurements MADE to DIN ISO 1711-1 and DIN 3113A standards for reliability

Features a distinctive hip grip design for better contact with the flat side of fastenings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy