Teng Tools Spanner Satin, 246mm Overall 19 mm
- RS Stock No.:
- 832-311
- Mfr. Part No.:
- 600519RS
- Brand:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
£41.37
(exc. VAT)
£49.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.37 |
*price indicative
- RS Stock No.:
- 832-311
- Mfr. Part No.:
- 600519RS
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Spanner | |
| Size | 19 mm | |
| Material | Chrome Vanadium | |
| Head Type | Open End | |
| Overall Length | 246mm | |
| Finish | Satin | |
| Offset Angle | 5° | |
| Number of Points | 72 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Spanner | ||
Size 19 mm | ||
Material Chrome Vanadium | ||
Head Type Open End | ||
Overall Length 246mm | ||
Finish Satin | ||
Offset Angle 5° | ||
Number of Points 72 | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting combination spanner is a versatile hand tool designed for efficiently tightening and loosening fastenings. With a dual-sized head, it simplifies tasks, making it an essential addition to any professional toolkit.
Combines ratcheting ring and open-ended designs for versatile usage
Utilises a 72-teeth ratchet mechanism allowing 5° increments for precise control
Crafted from chrome vanadium with a satin finish for enhanced durability
Designed to comply with DIN ISO 1711-1 and DIN 3113A standards
Offset angle of 15° optimises accessibility in tight spaces
Related links
- Teng Tools Spanner Satin, 215mm Overall 19 mm
- Wera Combination Ratchet Spanner Chrome, 246mm Overall 19 mm
- Teng Tools Combination Ratchet Spanner Satin, 248mm Overall 19 mm
- Teng Tools Combination Ratchet Spanner Satin, 139mm Overall 19 mm
- Teng Tools Combination Spanner Satin, 230mm Overall 19 mm
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 246mm Overall 19 mm
- Teng Tools Spanner 19 mm, Satin Finish
- Teng Tools Spanner Satin, 234mm Overall 18 mm
