Teng Tools Spanner Satin, 234mm Overall 18 mm

Image representative of range

Subtotal (1 unit)*

£40.43

(exc. VAT)

£48.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.43

*price indicative

RS Stock No.:
832-309
Mfr. Part No.:
600518RS
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Size

18 mm

Unit of Measure

Metric

Product Type

Spanner

Head Type

Open End

Material

Chrome Vanadium

Overall Length

234mm

Finish

Satin

Offset Angle

5°

Number of Points

72

COO (Country of Origin):
TW
The Teng Tools ratcheting combination spanner is a versatile tool designed to facilitate fast and efficient fastening tasks. With a unique design featuring ratcheting functionality, it offers convenience for various applications.

Combines ratcheting ring and open-ended spanner in one tool

72 teeth design allows for a 5° increment between clicks

Chrome vanadium satin finish for durability and corrosion resistance

Designed and manufactured to comply with DIN ISO 1711-1 and DIN 3113A standards

Weighs only 207 grams, making it lightweight and easy to handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy