Teng Tools Spanner Satin, 141mm Overall 11 mm
- RS Stock No.:
- 832-298
- Mfr. Part No.:
- 600511RF
- Brand:
- Teng Tools
Subtotal (1 unit)*
£33.60
(exc. VAT)
£40.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.60 |
*price indicative
- RS Stock No.:
- 832-298
- Mfr. Part No.:
- 600511RF
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Size | 11 mm | |
| Material | Chrome Vanadium | |
| Head Type | Ratchet | |
| Overall Length | 141mm | |
| Finish | Satin | |
| Offset Angle | 5° | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Size 11 mm | ||
Material Chrome Vanadium | ||
Head Type Ratchet | ||
Overall Length 141mm | ||
Finish Satin | ||
Offset Angle 5° | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting combination spanner is a versatile tool designed for efficient fastening. Featuring a ratcheting mechanism, it excels in both tightening and loosening operations, making it Ideal for various applications.
72 teeth ratchet allowing for a 5° increment between clicks
Reversible ratchet mechanism enhances usability for different tasks
Chrome vanadium construction ensures durability and longevity
Flexible head design allows for accessibility in tight spaces
Net weight of 60g ensures easy handling during use
Related links
- Facom Combination Ratchet Spanner Satin Chrome, 141mm Overall 11 mm
- Teng Tools Spanner Satin, 147mm Overall 11 mm
- Teng Tools Combination Spanner Satin, 150mm Overall 11 mm
- Bahco Ratchet Spanner 11 mm, 141mm Overall
- Teng Tools Combination Ratchet Spanner Chrome Vanadium Satin, 102mm Overall 11 mm
- Teng Tools Spanner Satin, 234mm Overall 18 mm
- Teng Tools Spanner Satin, 208mm Overall 5
- Teng Tools Spanner Satin, 246mm Overall 19 mm
