TE Connectivity FASTIN-FASTON .110 Uninsulated Male Crimp Tab Terminal, 2.8 x 0.7mm Tab Size, 0.2mm² to 0.56mm²
- RS Stock No.:
- 680-2082
- Mfr. Part No.:
- 170058-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 5000
£1,689.15
(exc. VAT)
£2,026.98
(inc. VAT)
- RS Stock No.:
- 680-2082
- Mfr. Part No.:
- 170058-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | FASTIN-FASTON .110 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Gender | Male | |
| Maximum Wire Size mm² | 0.56mm² | |
| Tab Size | 2.8 x 0.7mm | |
| Tab Width | 2.8mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Overall Length | 21mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series FASTIN-FASTON .110 | ||
Minimum Wire Size mm² 0.2mm² | ||
Gender Male | ||
Maximum Wire Size mm² 0.56mm² | ||
Tab Size 2.8 x 0.7mm | ||
Tab Width 2.8mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Overall Length 21mm | ||
- COO (Country of Origin):
- CN
TE Connectivity FASTIN FASTON Series 110 Quick Connect Tab Crimp Terminals
FASTIN FASTON 110 series quick connect crimp tab terminals that offer speed of application and uniform reliability. These FASTIN FASTON 110 tab terminals share the same product technology as the FASTON 110 crimp tabs which assure a stable electrical & mechanical performance. The difference between the FASTIN-FASTON tabs and FASTON tabs is the addition of a locking lance that ensures secure retention of the terminal when snapped into the housing. The tab terminal also features a hole which the mating FASTIN-FASTON terminal locks on to. Each FASTIN FASTON 110 terminal has precisely controlled crimping specifications which allow all connections to perform as specified. For the optimum combination of mechanical strength and electrical conductivity these FASTIN FASTON 110 tabs are applied to the conductor using the match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that will last the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Features and Benefits
• Quick application to conductor with use of correct tooling
• Locking lances for secure retention in housing
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion
Applications
These FASTON 250 crimp tabs are commonly used in the appliance and automotive industry. Applications include electric ranges, washers, dryers and automotive harness wiring.
Related links
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Male Spade Connector 2.8 x 0.7 mm Tab Size 24 AWG to 20 AWG
- TE Connectivity FASTIN-FASTON .110 Silver Uninsulated Male Spade Connector 2.8 x 0.8 mm Tab Size 22 AWG to 20
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Male Spade Connector 2.8 mm Tab Size 20 AWG to 15 AWG
- TE Connectivity Black
- TE Connectivity FASTIN-FASTON .110 Yellow Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 20 AWG to
- TE Connectivity 2.8 mm Tab Size, Black
- TE Connectivity 13 mm Tab Size, Natural
- TE Connectivity FASTIN-FASTON .110 Yellow Uninsulated Male Spade Connector 2.79 x 0.51 mm Tab Size 20 AWG to 16
