TE Connectivity, FASTIN-FASTON .110 Uninsulated Ring Terminal 24 AWG 20 AWG Wire Size, Black
- RS Stock No.:
- 472-346
- Distrelec Article No.:
- 304-61-031
- Mfr. Part No.:
- 150571-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
£743.30
(exc. VAT)
£891.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £743.30 | £0.074 |
*price indicative
- RS Stock No.:
- 472-346
- Distrelec Article No.:
- 304-61-031
- Mfr. Part No.:
- 150571-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | FASTIN-FASTON .110 | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Overall Length | 15.88mm | |
| Colour | Black | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Thickness | 250μm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series FASTIN-FASTON .110 | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Overall Length 15.88mm | ||
Colour Black | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Thickness 250μm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- IT
The TE Connectivity quick disconnect receptacle is expertly designed to accommodate a range of wire sizes, ensuring efficient and reliable connections for critical electronic applications. This product features a straight terminal orientation, making it an ideal choice for streamlined installations, while its brass construction with tin plating enhances durability and conductivity. With a compact design, it is well-suited for environments demanding high performance amidst limited space. Furthermore, this receptacle is built to withstand temperature fluctuations, operating effectively in both extreme cold and heat, making it a robust solution for automotive and industrial applications.
Offers compatibility with discrete wire configurations for versatile use
Designed with a locking lance for superior retention during operation
Utilises a high-quality brass base material to ensure long-lasting durability
Employs a tin plating coating for improved corrosion resistance
Packaged in a convenient strip/reel format for efficient handling and assembly
Supports a wide range of insulation diameters, increasing its adaptability
Meets stringent compliance standards for safety and environmental considerations
Related links
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Male Spade Connector 2.8 mm Tab Size 20 AWG to 15 AWG
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.8 mm Tab Size 24 AWG to 20
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.79 mm Tab Size 24 AWG to 20
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Male Spade Connector 2.8 x 0.7 mm Tab Size 24 AWG to 20 AWG
- TE Connectivity FASTIN-FASTON .110 Yellow Uninsulated Male Spade Connector 2.79 x 0.81 mm Tab Size 24 AWG to 20
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Male Spade Connector 2.79 x 0.81 mm Tab Size 20 AWG to 17
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.79 mm Tab Size 20 AWG to 17
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Male Spade Connector 2.79 x 0.79 mm Tab Size 20 AWG to 15
