Molex 19003 Salmon Insulated Female Crimp Terminal, Crimp, 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- RS Stock No.:
- 817-118
- Mfr. Part No.:
- 19003-0097
- Brand:
- Molex
Subtotal (1 reel of 2500 units)*
£914.06
(exc. VAT)
£1,096.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £914.06 | £0.366 |
*price indicative
- RS Stock No.:
- 817-118
- Mfr. Part No.:
- 19003-0097
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Width | 2.79mm | |
| Tab Thickness | 510μm | |
| Tab Size | 2.79 x 0.51 mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Salmon | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Insulation Material | Nylon | |
| Series | 19003 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Width 2.79mm | ||
Tab Thickness 510μm | ||
Tab Size 2.79 x 0.51 mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Colour Salmon | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Insulation Material Nylon | ||
Series 19003 | ||
- COO (Country of Origin):
- US
The Molex standard quick disconnect offers versatile connectivity solutions, specifically is designed for applications requiring robust female connectors, suitable for wire sizes ranging from 18 to 22 AWG.
Supports a maximum voltage of 600V for reliable performance
Constructed with a closed barrel type for excellent wire retention
Features a salmon-coloured nylon resin for Visual identification
Related links
- Molex 19003 Salmon Insulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- Molex 19003 Salmon Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19003 Salmon Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex 19003 Yellow Insulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size 24 AWG to 26 AWG
- Molex 19019 Red Insulated Female Spade Connector 2.79 x 0.51 mm Tab Size 18 AWG to 22 AWG
- TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 15 AWG
- Molex 19017 Red Insulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- Molex 19002 Blue Insulated Female Spade Connector 2.79 x 0.51 mm Tab Size 16 AWG to 14 AWG
