TE Connectivity 40990 Gold Uninsulated Male Crimp Terminal, Weld, 0.125 x 0.18 in Tab Size

Subtotal (1 pack of 500 units)*

£178.52

(exc. VAT)

£214.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£178.52£0.357

*price indicative

RS Stock No.:
796-613
Mfr. Part No.:
40990-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Weld

Product Type

Crimp Terminal

Gender

Male

Tab Size

0.125 x 0.18 in

Insulation

Uninsulated

Colour

Gold

Contact Material

Steel

Contact Plating

Gold

Standards/Approvals

RoHS

Series

40990

COO (Country of Origin):
CN
The TE Connectivity weld tab is designed to provide robust and reliable electrical connections. Its primary function is to ensure secure joining of conductors in various applications, enhancing operational efficiency and durability.

EU RoHS Directive 2011/65/EU compliant, ensuring reduced hazardous materials

Low halogen content with Br, Cl, and F levels below 900 ppm

Does not contain REACH SVHC, contributing to environmental safety

Solder process capability not applicable for enhanced application versatility

Product compliance based on supplier inquiries assures accuracy of information

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy