TE Connectivity FASTON .250 Brass Spade Connector, 7.54 x 0.8 mm Tab Size

Subtotal (1 reel of 6000 units)*

£802.78

(exc. VAT)

£963.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£802.78£0.134

*price indicative

RS Stock No.:
471-018
Distrelec Article No.:
304-58-871
Mfr. Part No.:
1-151939-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Tab Thickness

0.8mm

Tab Size

7.54 x 0.8 mm

Colour

Brass

Standards/Approvals

2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC

Series

FASTON .250

COO (Country of Origin):
CN
The TE Connectivity Faston 250 tab 0.0165 BR is a reliable and versatile connector designed for efficient power management in various electronic applications. This component stands out for its robust construction and adherence to stringent compliance standards, ensuring both durability and safety. With its low halogen content, it offers an environmentally friendly option without compromising performance. Ideal for use in automotive, industrial, and consumer electronics, this connector facilitates seamless connectivity and enhanced functionality, making it a favoured choice among engineers and designers alike.

Designed for quick and dependable connections

Offers low halogen content for improved environmental compatibility

Backed by compliance with EU RoHS and ELV directives

Ensures maximum reliability with a robust build

Compatible with a variety of applications, enhancing versatility

Facilitates easy installation, saving time during assembly

Subject to rigorous quality assurance and documentation

Related links