TE Connectivity 6963 Female Spade Connector, Faston, 250 x 032 Tab Size
- RS Stock No.:
- 469-329
- Distrelec Article No.:
- 304-59-800
- Mfr. Part No.:
- 696357-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 600 units)*
£167.50
(exc. VAT)
£201.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £167.50 | £0.279 |
*price indicative
- RS Stock No.:
- 469-329
- Distrelec Article No.:
- 304-59-800
- Mfr. Part No.:
- 696357-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Faston | |
| Gender | Female | |
| Tab Thickness | 0.032in | |
| Tab Width | 0.25in | |
| Tab Size | 250 x 032 | |
| Standards/Approvals | 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | |
| Series | 6963 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Faston | ||
Gender Female | ||
Tab Thickness 0.032in | ||
Tab Width 0.25in | ||
Tab Size 250 x 032 | ||
Standards/Approvals 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | ||
Series 6963 | ||
The TE Connectivity Premium fastening connector designed for secure and reliable electrical connections. Built with high-quality materials, it ensures optimal performance in various applications, making it ideal for professional environments. With its robust design, this connector offers not just reliability but also versatility, adapting seamlessly to different project requirements. The product's compliance with stringent industry regulations underscores its quality, providing reassurance for users looking for dependable components in their electrical systems.
Designed for enhanced electrical performance in professional applications
Constructed from robust materials for durability and longevity
Compliant with European safety directives, ensuring high-quality standards
Low halogen content allows for environmentally friendly use
Versatile design accommodates different installation needs
Backed by extensive agency approvals and certifications for peace of mind
Related links
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 12
- TE Connectivity FASTON .250 Grey Uninsulated Female Spade Connector 6.35 mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 14 AWG to 10 AWG
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 5.14 mm² Tab Size 20 AWG to 15 AWG
- TE Connectivity FASTON .250 Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 0.3mm² to 0.9mm²
- TE Connectivity FASTON .250 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 20 AWG to 15 AWG
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity FASTON .250 Yellow Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 11 AWG to 10 AWG
