TE Connectivity 2825663 White Spade Connector, Spade Connector
- RS Stock No.:
- 428-564P
- Mfr. Part No.:
- 2825663-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal 5 units (supplied on a continuous strip)*
£30.95
(exc. VAT)
£37.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 600 unit(s) shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 5 - 9 | £6.19 | 
| 10 + | £5.58 | 
*price indicative
- RS Stock No.:
- 428-564P
- Mfr. Part No.:
- 2825663-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Spade Connector Type | Tab Terminal | |
| Type | Spade Connector | |
| Series | 2825663 | |
| Tab Width | 6.35mm | |
| Tab Thickness | 0.81mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 25AWG | |
| Termination Method | IDC | |
| Colour | White | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Overall Length | 21.21mm | |
| Series Number | 3 | |
| Select all | ||
|---|---|---|
| Brand TE Connectivity | ||
| Spade Connector Type Tab Terminal | ||
| Type Spade Connector | ||
| Series 2825663 | ||
| Tab Width 6.35mm | ||
| Tab Thickness 0.81mm | ||
| Minimum Wire Size AWG 22AWG | ||
| Maximum Wire Size AWG 25AWG | ||
| Termination Method IDC | ||
| Colour White | ||
| Contact Material Brass | ||
| Contact Plating Tin | ||
| Orientation Straight | ||
| Overall Length 21.21mm | ||
| Series Number 3 | ||
- COO (Country of Origin):
- CN
The TE Connectivity magnet wire terminal features a 6.35 mm 0.25 in tab width and supports aluminum wire ranging from 0.57 to 0.72 mm. It accommodates magnet wire sizes from 0.45 to 0.64 mm and 25 to 22 AWG.
Compatible With Wire Base Material Copper
Packaging Method Bag or Carton
Terminal Plating Material Tin
Contact Under plating Material Brass
Terminal Orientation Flag
Packaging Method Bag or Carton
Terminal Plating Material Tin
Contact Under plating Material Brass
Terminal Orientation Flag
