TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 18 AWG to 14
- RS Stock No.:
- 304-815
- Mfr. Part No.:
- 42281-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 11000 units)*
£1,043.14
(exc. VAT)
£1,251.77
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 26 November 2026
- Plus 2 unit(s) shipping from 11 February 2027
- Plus 2 unit(s) shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,043.14 | £0.095 |
*price indicative
- RS Stock No.:
- 304-815
- Mfr. Part No.:
- 42281-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Standards/Approvals | File Nos. E66717 and E28476, Certified by Canadian Standards Association File No. LR7189A, RoHS, Recognised under the Component Program of Underwriters Laboratories Inc | |
| Overall Length | 19.05mm | |
| Series | FASTIN-FASTON .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 810μm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Standards/Approvals File Nos. E66717 and E28476, Certified by Canadian Standards Association File No. LR7189A, RoHS, Recognised under the Component Program of Underwriters Laboratories Inc | ||
Overall Length 19.05mm | ||
Series FASTIN-FASTON .250 | ||
- COO (Country of Origin):
- IT
The TE Connectivity Quick Disconnect Receptacle is designed for wire sizes ranging from 18 to 14 AWG or 0.82 to 2.08 mm². It features a 6.35 mm [.25 in] tab width and a straight configuration for easy and secure connections. Made of brass with tin plating for enhanced conductivity and corrosion resistance, this receptacle ensures reliable performance. It comes on a strip/reel for convenient handling and efficient assembly in various electrical applications.
Locking lance mating retention
RoHS compliant
EU ELV compliant
Related links
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity FASTIN-FASTON .250 Yellow Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 20 AWG to 17
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG to 13
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 11 AWG to 10
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 11 AWG to 9
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 20 AWG to 14
