Pfannenberg Patrol PA L 5 Series Yellow Sounder, IP66 253V ac Surface 107 dB @ 1m Combination Audible and Visual Signal

Subtotal (1 unit)*

£314.49

(exc. VAT)

£377.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£314.49

*price indicative

RS Stock No.:
888-529
Mfr. Part No.:
23353103055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Sounder

Lens Colour

Yellow

Minimum Sound Level

-12dB

Current Type

AC

Light Effect

Flashing

Sounder Type

Combination Audible and Visual Signal

Current Consumption

20mA

Mount Type

Surface

Series

Patrol PA L 5

Terminal Type

Wire 2.5 mm2

Bulb Type

LED

Maximum Supply Voltage

253V ac

Housing Colour

Grey

Sound Level at 1m

107dB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Maximum Sound Level

107dB

Number of Tones

80

IP Rating

IP66

Hazardous Area Certification

NEMA 4

Standards/Approvals

EC000195

Housing Material

PC/ABS blend

COO (Country of Origin):
DE
The Pfannenberg LED Sounder is a Compact multifunction unit designed for versatile audible and Visual alerts in various environments, offering outstanding performance with a wide signalling area.

Numerous selectable tones ensure optimal coverage for diverse applications

External tone selection allows for up to four different tones in a single device

Offers adaptable signalling modes, including continuous, blinking, and flashing light options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy