Pfannenberg Patrol PA X 10-10 Series Red Sounder, IP66 253V ac Surface 117 dB @ 1m Combination Audible and Visual Signal

Subtotal (1 unit)*

£463.40

(exc. VAT)

£556.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£463.40

*price indicative

RS Stock No.:
888-532
Mfr. Part No.:
23361103000
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Sounder

Lens Colour

Red

Minimum Sound Level

-12dB

Current Type

AC

Light Effect

Flashing

Mount Type

Surface

Current Consumption

100mA

Sounder Type

Combination Audible and Visual Signal

Series

Patrol PA X 10-10

Terminal Type

Wire 2.5 mm2

Bulb Type

Xenon

Maximum Supply Voltage

253V ac

Housing Colour

Flame Red

Minimum Operating Temperature

-40°C

Sound Level at 1m

117dB

Maximum Operating Temperature

55°C

Maximum Sound Level

117dB

IP Rating

IP66

Number of Tones

80

Hazardous Area Certification

NEMA 4

Housing Material

PC/ABS blend

Standards/Approvals

EC000195

COO (Country of Origin):
DE
The Pfannenberg Flashing Sounder is designed for effective alarm notification in various environments. Its combination of sound and light functions ensures clear alerts, enhancing safety and awareness.

Features a sound pressure level of 117 dB(A) for powerful auditory alerts

Offers multiple light intensities for optimal Visual signalling

Designed to operate in a temperature range from –40 °C to +55 °C

Built with an IP 66 rating for dust and water resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy