Pfannenberg Patrol PA L 1 Series Red Sounder, IP66 253V ac Surface 105 dB @ 1m Combination Audible and Visual Signal

Image representative of range

Subtotal (1 unit)*

£243.57

(exc. VAT)

£292.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£243.57

*price indicative

RS Stock No.:
888-523
Mfr. Part No.:
23313105055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Sounder

Lens Colour

Red

Minimum Sound Level

-12dB

Current Type

AC

Light Effect

Flashing

Sounder Type

Combination Audible and Visual Signal

Mount Type

Surface

Current Consumption

20mA

Series

Patrol PA L 1

Terminal Type

Wire 2.5 mm2

Maximum Supply Voltage

253V ac

Bulb Type

LED

Minimum Operating Temperature

-40°C

Housing Colour

Grey

Sound Level at 1m

105dB

Maximum Operating Temperature

55°C

Maximum Sound Level

105dB

Hazardous Area Certification

NEMA 4

Number of Tones

80

IP Rating

IP66

Standards/Approvals

EC000195

Housing Material

PC/ABS blend

COO (Country of Origin):
DE
The Pfannenberg LED Sounder is a Compact and multifunctional unit designed to enhance safety through selectable signalling modes and adaptable features.

Selectable signalling modes ensure flexibility for various requirements

Rapid mounting facilitates quick installation and deployment

RGB option allows for colour selection, optimising stock management

Max sound level of 105 dB(A) ensures high audibility

IP 66 rating ensures resilience in harsh conditions

Operating temperature range from -40 °C to +55 °C guarantees functionality in extreme environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy