Pfannenberg Patrol PA L 1 Series Multicolour Sounder, IP66 138V dc Surface 105 dB @ 1m Combination Audible and Visual

Image representative of range

Subtotal (1 unit)*

£273.99

(exc. VAT)

£328.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£273.99

*price indicative

RS Stock No.:
888-524
Mfr. Part No.:
23313158055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Sounder

Minimum Sound Level

-12dB

Lens Colour

Multicolour

Current Type

AC

Light Effect

Flashing

Mount Type

Surface

Current Consumption

30mA

Sounder Type

Combination Audible and Visual Signal

Series

Patrol PA L 1

Terminal Type

Wire 2.5 mm2

Bulb Type

LED

Maximum Supply Voltage

138V dc

Housing Colour

Grey

Minimum Operating Temperature

-40°C

Sound Level at 1m

105dB

Maximum Operating Temperature

55°C

Maximum Sound Level

105dB

Hazardous Area Certification

NEMA 4

IP Rating

IP66

Number of Tones

80

Housing Material

PC/ABS blend

Standards/Approvals

EC000195

COO (Country of Origin):
DE
The Pfannenberg LED Sounder is a Compact and multifunctional unit designed to enhance safety through selectable signalling modes and adaptable features.

Selectable signalling modes to suit specific needs and preferences

Adaptable blink and flash frequencies enhance perceptibility

RGB colour selection enables versatile colour choices to minimise stock

Rapid mounting ensures easy and efficient installation

Durable design with an IP 66 rating provides reliable outdoor functionality

Long service life of over 50,000 hours for economical operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy