Pfannenberg Protect PRO X 10 Series Yellow Sounder, IP66 60V dc Surface 116 dB @ 1m Sounder
- RS Stock No.:
- 888-512
- Mfr. Part No.:
- 23152633000
- Brand:
- Pfannenberg
Subtotal (1 unit)*
£519.98
(exc. VAT)
£623.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £519.98 |
*price indicative
- RS Stock No.:
- 888-512
- Mfr. Part No.:
- 23152633000
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Sounder | |
| Minimum Sound Level | -4dB | |
| Lens Colour | Yellow | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Current Consumption | 960mA | |
| Sounder Type | Sounder | |
| Mount Type | Surface | |
| Series | Protect PRO X 10 | |
| Terminal Type | Wire 2.5 mm2 | |
| Maximum Supply Voltage | 60V dc | |
| Bulb Type | Xenon | |
| Housing Colour | Flame Red | |
| Minimum Operating Temperature | -40°C | |
| Sound Level at 1m | 116dB | |
| Maximum Operating Temperature | 55°C | |
| Maximum Sound Level | 116dB | |
| Number of Tones | 80 | |
| Hazardous Area Certification | NEMA 4 | |
| IP Rating | IP66 | |
| Standards/Approvals | EC001354 | |
| Housing Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Sounder | ||
Minimum Sound Level -4dB | ||
Lens Colour Yellow | ||
Current Type DC | ||
Light Effect Flashing | ||
Current Consumption 960mA | ||
Sounder Type Sounder | ||
Mount Type Surface | ||
Series Protect PRO X 10 | ||
Terminal Type Wire 2.5 mm2 | ||
Maximum Supply Voltage 60V dc | ||
Bulb Type Xenon | ||
Housing Colour Flame Red | ||
Minimum Operating Temperature -40°C | ||
Sound Level at 1m 116dB | ||
Maximum Operating Temperature 55°C | ||
Maximum Sound Level 116dB | ||
Number of Tones 80 | ||
Hazardous Area Certification NEMA 4 | ||
IP Rating IP66 | ||
Standards/Approvals EC001354 | ||
Housing Material Aluminium | ||
- COO (Country of Origin):
- DE
The Pfannenberg Flashing Sounder offers superior auditory and Visual alerts designed for demanding environments, ensuring effective communication in safety-critical situations.
Delivers a maximum sound pressure level of 116 dB(A) at 1m, ensuring alerts are heard in noisy conditions
Offers 80 different tones along with 3 external selectable tones to suit various signalling needs
Constructed from Durable materials, providing resistance against impacts and environmental challenges
Related links
- Pfannenberg Protect PRO X 10 Series Amber Sounder, IP66 60V dc Surface 116 dB @ 1m Sounder
- Pfannenberg Protect PRO X 10 Series Red Sounder, IP66 60V dc Surface 116 dB @ 1m Sounder
- Pfannenberg Protect PRO X 10 Series Red Sounder, IP66 255V ac Surface 116 dB @ 1m Sounder
- Pfannenberg PRO X 10 Series Yellow Sounder, IP66 255V ac Surface 116 dB @ 1m Sounder
- Pfannenberg PRO X 10 Series Amber Sounder, IP66 255V ac Surface 116 dB @ 1m Sounder
- Pfannenberg Patrol PA X Series Yellow Sounder, IP66 255V ac Surface 116 dB @ 1m Combination Audible and Visual Signal
- Pfannenberg Patrol PA X Series Yellow Sounder, IP66 30V dc Surface 116 dB @ 1m Combination Audible and Visual Signal
- Klaxon Nexus 110 Series Green Sounder-Beacon Combination, IP66 60V Surface 116 dB @ 1m Alarm
