Pfannenberg PRO X 10 Series Amber Sounder, IP66 255V ac Surface 116 dB @ 1m Sounder
- RS Stock No.:
- 888-510
- Mfr. Part No.:
- 23152104000
- Brand:
- Pfannenberg
Subtotal (1 unit)*
£549.14
(exc. VAT)
£658.97
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £549.14 |
*price indicative
- RS Stock No.:
- 888-510
- Mfr. Part No.:
- 23152104000
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Sounder | |
| Minimum Sound Level | -4dB | |
| Lens Colour | Amber | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Current Consumption | 150mA | |
| Sounder Type | Sounder | |
| Mount Type | Surface | |
| Series | PRO X 10 | |
| Terminal Type | Wire 2.5 mm2 | |
| Maximum Supply Voltage | 255V ac | |
| Bulb Type | Xenon | |
| Minimum Operating Temperature | -40°C | |
| Housing Colour | Flame Red | |
| Sound Level at 1m | 116dB | |
| Maximum Operating Temperature | 55°C | |
| Maximum Sound Level | 116dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Number of Tones | 80 | |
| Housing Material | Aluminium | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Sounder | ||
Minimum Sound Level -4dB | ||
Lens Colour Amber | ||
Current Type AC | ||
Light Effect Flashing | ||
Current Consumption 150mA | ||
Sounder Type Sounder | ||
Mount Type Surface | ||
Series PRO X 10 | ||
Terminal Type Wire 2.5 mm2 | ||
Maximum Supply Voltage 255V ac | ||
Bulb Type Xenon | ||
Minimum Operating Temperature -40°C | ||
Housing Colour Flame Red | ||
Sound Level at 1m 116dB | ||
Maximum Operating Temperature 55°C | ||
Maximum Sound Level 116dB | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Number of Tones 80 | ||
Housing Material Aluminium | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Pfannenberg Flashing Sounder offers superior auditory and Visual alerts designed for demanding environments, ensuring effective communication in safety-critical situations.
116 dB(A) maximum sound pressure level at 1m for powerful alerts
Exceptional visibility with high-performance xenon flash technology
80 selectable tones for versatile alarm signalling
IP66/IP67 rated for protection against dust and water ingress
Temperature range of -40 °C to +55 °C ensures reliable operation in extreme conditions
Light source maintains over 70% intensity after 8 million flashes
Related links
- Pfannenberg PRO X 10 Series Yellow Sounder, IP66 255V ac Surface 116 dB @ 1m Sounder
- Pfannenberg Protect PRO X 10 Series Red Sounder, IP66 255V ac Surface 116 dB @ 1m Sounder
- Pfannenberg Protect PRO X 10 Series Amber Sounder, IP66 60V dc Surface 116 dB @ 1m Sounder
- Pfannenberg Patrol PA X Series Yellow Sounder, IP66 255V ac Surface 116 dB @ 1m Combination Audible and Visual Signal
- Pfannenberg Protect PRO X 10 Series Yellow Sounder, IP66 60V dc Surface 116 dB @ 1m Sounder
- Pfannenberg Protect PRO X 10 Series Red Sounder, IP66 60V dc Surface 116 dB @ 1m Sounder
- Pfannenberg PATROL Series Amber Sounder-Beacon Combination, IP66 255V dc Base 105 dB @ 1m Electronic
- Pfannenberg PATROL Series Amber Sounder-Beacon Combination, IP66 255V ac Base 105 dB @ 1m Electronic
