Pfannenberg PRO X 10 Series Yellow Sounder, IP66 255V ac Surface 116 dB @ 1m Sounder
- RS Stock No.:
- 888-509
- Mfr. Part No.:
- 23152103000
- Brand:
- Pfannenberg
Subtotal (1 unit)*
£549.14
(exc. VAT)
£658.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £549.14 |
*price indicative
- RS Stock No.:
- 888-509
- Mfr. Part No.:
- 23152103000
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Sounder | |
| Lens Colour | Yellow | |
| Minimum Sound Level | -4dB | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Current Consumption | 150mA | |
| Mount Type | Surface | |
| Sounder Type | Sounder | |
| Series | PRO X 10 | |
| Terminal Type | Wire 2.5 mm2 | |
| Maximum Supply Voltage | 255V ac | |
| Bulb Type | Xenon | |
| Housing Colour | Red | |
| Minimum Operating Temperature | -40°C | |
| Sound Level at 1m | 116dB | |
| Maximum Operating Temperature | 55°C | |
| Maximum Sound Level | 116dB | |
| IP Rating | IP66 | |
| Number of Tones | 80 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Housing Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Sounder | ||
Lens Colour Yellow | ||
Minimum Sound Level -4dB | ||
Current Type AC | ||
Light Effect Flashing | ||
Current Consumption 150mA | ||
Mount Type Surface | ||
Sounder Type Sounder | ||
Series PRO X 10 | ||
Terminal Type Wire 2.5 mm2 | ||
Maximum Supply Voltage 255V ac | ||
Bulb Type Xenon | ||
Housing Colour Red | ||
Minimum Operating Temperature -40°C | ||
Sound Level at 1m 116dB | ||
Maximum Operating Temperature 55°C | ||
Maximum Sound Level 116dB | ||
IP Rating IP66 | ||
Number of Tones 80 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Housing Material Aluminium | ||
- COO (Country of Origin):
- DE
The Pfannenberg Flashing Sounder offers superior auditory and Visual alerts designed for demanding environments, ensuring effective communication in safety-critical situations.
Rated sound pressure level of 116 dB(A) at 1m ensures maximum audibility
Operates within -40 °C to +55 °C, providing reliable performance in extreme conditions
Versatile voltage options: 230 V AC, 115 V AC, 24 V AC, and 12-48 V DC for flexible installation
Related links
- Pfannenberg PRO X 10 Series Amber Sounder, IP66 255V ac Surface 116 dB @ 1m Sounder
- Pfannenberg Protect PRO X 10 Series Red Sounder, IP66 255V ac Surface 116 dB @ 1m Sounder
- Pfannenberg Patrol PA X Series Yellow Sounder, IP66 255V ac Surface 116 dB @ 1m Combination Audible and Visual Signal
- Pfannenberg Protect PRO X 10 Series Yellow Sounder, IP66 60V dc Surface 116 dB @ 1m Sounder
- Pfannenberg Protect PRO X 10 Series Amber Sounder, IP66 60V dc Surface 116 dB @ 1m Sounder
- Pfannenberg Protect PRO X 10 Series Red Sounder, IP66 60V dc Surface 116 dB @ 1m Sounder
- Pfannenberg Patrol PA X Series Yellow Sounder, IP66 255V ac Surface 122 dB @ 1m Combination Audible and Visual Signal
- Pfannenberg Patrol PA X 1-05 Series Yellow Sounder, IP66 255V ac Surface 105 dB @ 1m Combination Audible and Visual
