Klaxon PNC Series Clear Beacon, IP66 110V Fixed 113 dB @ 1m High Output

Image representative of range

Subtotal (1 unit)*

£126.65

(exc. VAT)

£151.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£126.65

*price indicative

RS Stock No.:
708-084
Mfr. Part No.:
PNC-0218
Brand:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Product Type

Beacon

Lens Colour

Clear

Minimum Sound Level

105dB

Current Type

AC

Light Effect

Continuous

Sounder Type

High Output

Current Consumption

40mA

Mount Type

Fixed

Terminal Type

Wire

Series

PNC

Maximum Supply Voltage

110V

Bulb Type

LED

Housing Colour

Red

Minimum Operating Temperature

-25°C

Sound Level at 1m

113dB

Maximum Operating Temperature

65°C

Maximum Sound Level

113dB

Number of Tones

64

Hazardous Area Certification

No

IP Rating

IP66

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The Klaxon Signals Sounder and Beacon is specifically engineered for industrial applications, providing a robust audio-visual alert system. This versatile unit combines a high-output sounder with an equally powerful LED beacon, ensuring that warnings are not just audible but also visible. Designed for reliable operation, it features a first-fix wiring mechanism that simplifies installation, enhancing the overall efficiency and dependability of the setup. With weatherproof construction rated at IP66, this product guarantees performance in even the harshest environments, making it suitable for a range of critical applications such as conveyor systems and safety signalling in factories.

High sound output reaching up to 113dB, ensuring excellent audibility

A high output LED beacon for a clear Visual signal

Quarter turn fasteners facilitate swift and simple installation

First-fix, wire-to-base technology promotes reliable connections

IP66 rated, offering protection against dust and water ingress

Volume control allows for easy adjustments based on environment needs

Offers 64 distinct tones for versatile alert options

Separate connections for sounder and beacon optimise installation flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy