AUER Signal ECO60 Series Series Buzzer Beacon, 240 V ac, IP66, Any, 90dB at 1 Metre
- RS Stock No.:
- 617-840
- Mfr. Part No.:
- 901500313
- Brand:
- AUER Signal
Subtotal (1 unit)*
£48.95
(exc. VAT)
£58.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.95 |
*price indicative
- RS Stock No.:
- 617-840
- Mfr. Part No.:
- 901500313
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Supply Voltage | 240 V ac | |
| Mounting Style | Any | |
| Current Type | AC | |
| Decibels at 1 Metre | 90dB | |
| Series | ECO60 Series | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Supply Voltage 240 V ac | ||
Mounting Style Any | ||
Current Type AC | ||
Decibels at 1 Metre 90dB | ||
Series ECO60 Series | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is engineered to meet diverse signaling needs in various environments. This innovative product combines high-performance LED technology with a user-friendly design to ensure visibility in all conditions. The compact construction is built to endure against the elements while offering the flexibility to accommodate various mounting options. Additionally, this signal tower supports both classic incandescent bulb operation and modern LED functionalities, making it a versatile choice for those transitioning to energy-efficient systems. With pre-assembled configurations available, setting up this product in your space is straightforward and quick. Its exceptional service life promises reliable performance, allowing you to focus on your tasks with peace of mind knowing your safety signaling is in reliable hands.
High luminosity LED modules enhance visibility across different conditions
Six different lens colors provide versatile signaling options
Compatible with PLC systems, ensuring broad usability
User-friendly connection technology simplifies installation
Six different lens colors provide versatile signaling options
Compatible with PLC systems, ensuring broad usability
User-friendly connection technology simplifies installation
Related links
- AUER Signal ECO60 Series Series Buzzer Beacon IP66 90dB at 1 Metre
- AUER Signal M28 Series Series Buzzer Beacon IP30 Panel Mount, 90dB at 1 Metre
- AUER Signal ECO70 Series Series Buzzer Beacon IP66 100dB at 1 Metre
- AUER Signal ECO40 Series Series Buzzer Beacon IP66 80dB at 1 Metre
- AUER Signal T Series Series Buzzer Beacon IP66 100dB at 1 Metre
- AUER Signal M28 Series Series Buzzer Beacon IP30 Panel Mount, 90dB at 1 Metre
- AUER Signal ECO70 Series Series Buzzer Beacon IP66 100dB at 1 Metre
- AUER Signal ECO40 Series Series Buzzer Beacon IP66 80dB at 1 Metre
