AUER Signal ECO40 Series Series Buzzer Beacon, 240 V ac, IP66, Any, 80dB at 1 Metre
- RS Stock No.:
- 617-906
- Mfr. Part No.:
- 902500313
- Brand:
- AUER Signal
Subtotal (1 unit)*
£46.72
(exc. VAT)
£56.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.72 |
*price indicative
- RS Stock No.:
- 617-906
- Mfr. Part No.:
- 902500313
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Supply Voltage | 240 V ac | |
| Mounting Style | Any | |
| Current Type | AC | |
| Decibels at 1 Metre | 80dB | |
| Series | ECO40 Series | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Supply Voltage 240 V ac | ||
Mounting Style Any | ||
Current Type AC | ||
Decibels at 1 Metre 80dB | ||
Series ECO40 Series | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- AT
The AUER Signal is a high-performance piezo buzzer module engineered for modular signal towers. Designed to deliver a reliable auditory signal, it enhances communication in various industrial applications. This module boasts a steady tone or a pulsing option, making it suitable for alarm systems, machinery notifications, and other essential alerts. With its impressive volume capacity of 80 dB, it ensures attentiveness in busy environments. Built to operate effortlessly within a wide voltage range, it perfectly complements existing setups, enhancing operational efficiency and safety. The robust design is tailored to withstand challenging conditions, ensuring longevity and consistent performance. This component forms an integral part of any signal tower configuration, presenting a perfect blend of functionality and durability to meet high standards in auditory signaling.
Provides a pronounced auditory alert with an 80 dB output
Compatible with a range of voltage supplies, enhancing versatility
Supports both steady and pulsing tones for varied applications
Designed for easy integration into modular signal tower systems
Engineered for durability in demanding industrial environments
Compatible with a range of voltage supplies, enhancing versatility
Supports both steady and pulsing tones for varied applications
Designed for easy integration into modular signal tower systems
Engineered for durability in demanding industrial environments
Related links
- AUER Signal ECO40 Series Series Buzzer Beacon IP66 80dB at 1 Metre
- AUER Signal ECO40 Series Series Red Strobe Beacon Base Mounted IP66
- AUER Signal ECO70 Series Series Buzzer Beacon IP66 100dB at 1 Metre
- AUER Signal M28 Series Series Buzzer Beacon IP30 Panel Mount, 90dB at 1 Metre
- AUER Signal ECO60 Series Series Buzzer Beacon IP66 90dB at 1 Metre
- AUER Signal ECO40 Series Series Orange Strobe Beacon Base Mounted IP66
- AUER Signal T Series Series Buzzer Beacon IP66 100dB at 1 Metre
- AUER Signal ECO40 Series Series Red Strobe Beacon Base Mounted IP66
