AUER Signal M28 Series Beacon-Buzzer Combination Panel 240V ac, IP30, IP68 90 dB @ 1m, AC, 2-Tone
- RS Stock No.:
- 617-341
- Mfr. Part No.:
- 809100313
- Brand:
- AUER Signal
Subtotal (1 unit)*
£44.27
(exc. VAT)
£53.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.27 |
*price indicative
- RS Stock No.:
- 617-341
- Mfr. Part No.:
- 809100313
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon-Buzzer Combination | |
| IP Rating | IP30, IP68 | |
| Current Type | AC | |
| Number of Tones | 2 | |
| Colour | Black | |
| Mount Type | Panel | |
| Maximum Supply Voltage | 240V ac | |
| Sound Level at 1m | 90dB | |
| Maximum Operating Temperature | 60°C | |
| Series | M28 | |
| Hazardous Area Certification | NO | |
| Base Length | 54mm | |
| Base Width | 43mm | |
| Housing Material | ABS | |
| Tone Type | Steady Tone or Pulsing Tone | |
| Standards/Approvals | CE, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon-Buzzer Combination | ||
IP Rating IP30, IP68 | ||
Current Type AC | ||
Number of Tones 2 | ||
Colour Black | ||
Mount Type Panel | ||
Maximum Supply Voltage 240V ac | ||
Sound Level at 1m 90dB | ||
Maximum Operating Temperature 60°C | ||
Series M28 | ||
Hazardous Area Certification NO | ||
Base Length 54mm | ||
Base Width 43mm | ||
Housing Material ABS | ||
Tone Type Steady Tone or Pulsing Tone | ||
Standards/Approvals CE, EAC | ||
The AUER Signal Audible panel mount equipment from the M 2 8 series is engineered to deliver exceptional sound performance in both steady and pulsating tones. Designed for a variety of industrial and general applications, this robust device features a wide voltage range, ensuring versatility in numerous environments. With its compact panel size and sealed electronics, it offers reliable functionality even under challenging conditions. The user-friendly connection options, whether through flat connectors or terminals, facilitate hassle-free integration into your systems. Enhanced protection ratings further ensure durability, making it an ideal choice for demanding operational settings.
Compact design suitable for a variety of panel mounting applications
Offers dual tone options that can be easily switched externally
High sound pressure level provides excellent auditory notifications
Equipped with sealed electronics for enhanced durability
Wide operating temperature range allows for versatile use
Related links
- AUER Signal M28 Series Beacon-Buzzer Combination Panel 24V ac/dc IP68 90 dB @ 1m, AC/DC
- AUER Signal M28 Series Beacon-Buzzer Combination Panel 24V ac/dc IP30 90 dB @ 1m 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 240V ac AC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 240V ac AC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac AC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac AC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac AC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac AC, 2-Tone
