AUER Signal ECO60 Series Series Buzzer Beacon, 120 V ac, IP66, Any, 90dB at 1 Metre
- RS Stock No.:
- 617-839
- Mfr. Part No.:
- 901500310
- Brand:
- AUER Signal
Subtotal (1 unit)*
£48.95
(exc. VAT)
£58.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.95 |
*price indicative
- RS Stock No.:
- 617-839
- Mfr. Part No.:
- 901500310
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Supply Voltage | 120 V ac | |
| Mounting Style | Any | |
| Current Type | AC | |
| Decibels at 1 Metre | 90dB | |
| Series | ECO60 Series | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Supply Voltage 120 V ac | ||
Mounting Style Any | ||
Current Type AC | ||
Decibels at 1 Metre 90dB | ||
Series ECO60 Series | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- AT
The AUER Signal Piezo buzzer module is a robust solution specifically designed for versatile signaling applications. This innovative auditory device effectively delivers alerts with a crisp sound output, ensuring clear communication in various environments. Engineered for both steady and pulsating tones, it is ideal for use in settings where timely notifications are crucial. Whether it's for industrial machinery, emergency alarms, or user alerts, this module provides an excellent auditory response while maintaining a compact form factor. With a durable construction and high performance, this device meets the demands of any challenging operational context, delivering consistent reliability and performance. Moreover, its ease of installation makes it accessible for various configurations, allowing users to integrate it seamlessly into existing systems.
Delivers a powerful sound output of 90 dB, ensuring clear alerts
Supports both steady and pulsing tone options for varied signaling requirements
Compatible with a voltage range suited for diverse applications
Compact design allows for easy integration into limited spaces
Built for long-term use, providing durability in demanding situations
Supports both steady and pulsing tone options for varied signaling requirements
Compatible with a voltage range suited for diverse applications
Compact design allows for easy integration into limited spaces
Built for long-term use, providing durability in demanding situations
Related links
- AUER Signal ECO60 Series Series Buzzer Beacon IP66 90dB at 1 Metre
- AUER Signal ECO70 Series Series Buzzer Beacon IP66 100dB at 1 Metre
- AUER Signal ECO40 Series Series Buzzer Beacon IP66 80dB at 1 Metre
- AUER Signal T Series Series Buzzer Beacon IP66 100dB at 1 Metre
- AUER Signal M22 Series Series Buzzer Beacon IP65 65dB at 1 Metre
- AUER Signal M22 Series Series Buzzer Beacon IP65 85dB at 1 Metre
- AUER Signal M22 Series Series Buzzer Beacon IP65 100dB at 1 Metre
- AUER Signal M22 Series Series Red Buzzer Beacon IP65 100dB at 1 Metre
