AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac, IP65 100 dB @ 1m, AC, 2-Tone

Subtotal (1 unit)*

£58.76

(exc. VAT)

£70.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.76

*price indicative

RS Stock No.:
617-346
Mfr. Part No.:
813500310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon-Buzzer Combination

IP Rating

IP65

Current Type

AC

Number of Tones

2

Colour

Black

Mount Type

Panel

Maximum Supply Voltage

120V ac

Sound Level at 1m

100dB

Maximum Operating Temperature

60°C

Series

M22

Hazardous Area Certification

NO

Base Length

71mm

Tone Type

Steady Tone or Pulsing Tone

Base Width

44mm

Standards/Approvals

CE, EAC

Housing Material

Polycarbonate

COO (Country of Origin):
AT
The AUER Signal Robust audible panel mount equipment is designed for seamless integration into various industrial and general applications. Boasting a high degree of protection with an IP65 rating, it excels in demanding environments. The versatile construction combines a sleek design with user-friendly connectivity, ensuring that installation is hassle-free. With a dual-tone feature, this product can deliver easily distinguishable sounds, making it ideal for alert systems. The adjustable volume accommodates flexible operational needs. This equipment's compatibility with multiple panel sizes adds to its usability across different setups, ensuring it meets diverse requirements efficiently.

Designed for both industrial and general applications

Offers user-friendly plug-in screw terminal connectivity

Features a dual-tone capability that can be switched externally

Constructed from durable materials, enhancing longevity

Compatible with various panel sizes, offering adaptability

Related links