AUER Signal T Series Series Buzzer Beacon, 120 V ac, IP66, Tube Mounting, 100dB at 1 Metre
- RS Stock No.:
- 617-388
- Mfr. Part No.:
- 859560310
- Brand:
- AUER Signal
Subtotal (1 unit)*
£87.53
(exc. VAT)
£105.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.53 |
*price indicative
- RS Stock No.:
- 617-388
- Mfr. Part No.:
- 859560310
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Supply Voltage | 120 V ac | |
| Mounting Style | Tube Mounting | |
| Current Type | AC | |
| Decibels at 1 Metre | 100dB | |
| Series | T Series | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Supply Voltage 120 V ac | ||
Mounting Style Tube Mounting | ||
Current Type AC | ||
Decibels at 1 Metre 100dB | ||
Series T Series | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- AT
The AUER Signal Electronic sounder S T-Series from Auer signal delivers exceptional auditory alerts for both industrial and general applications. A standout feature of this product is its variability, allowing users to choose between a steady or pulsing tone through a user-friendly DIP switch. Designed with a modular structure, it supports multiple mounting types, ensuring flexibility in installation. With a high sound pressure level of up to 100 dB(A), it meets demanding operational requirements while maintaining ease of connection technology. The robust IP66 protection rating guarantees reliability in tough environments, making it an ideal choice for settings that require durability and performance. This sounder is engineered to combine seamlessly with T-Series beacons, enhancing its functionality for an even broader range of applications. The design caters to user needs, offering options for combining with a variety of accessories for customized solutions.
High sound pressure level enhances alert visibility
Modular design allows for versatile mounting options
User-friendly connection technology simplifies installation
Adaptable tone selection caters to various alerting needs
Modular design allows for versatile mounting options
User-friendly connection technology simplifies installation
Adaptable tone selection caters to various alerting needs
Related links
- AUER Signal T Series Series Buzzer Beacon IP66 100dB at 1 Metre
- AUER Signal ECO70 Series Series Buzzer Beacon IP66 100dB at 1 Metre
- AUER Signal ECO60 Series Series Buzzer Beacon IP66 90dB at 1 Metre
- AUER Signal ECO40 Series Series Buzzer Beacon IP66 80dB at 1 Metre
- AUER Signal M22 Series Series Buzzer Beacon IP65 100dB at 1 Metre
- AUER Signal ECO70 Series Series Buzzer Beacon IP66 100dB at 1 Metre
- AUER Signal M22 Series Series Red Buzzer Beacon IP65 100dB at 1 Metre
- AUER Signal M22 Series Series Buzzer Beacon IP65 85dB at 1 Metre
