AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 24V dc Any 92 dB @ 1m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
617-690
Mfr. Part No.:
710127005
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Sounder-Beacon Combination

Minimum Sound Level

88dB

Lens Colour

Yellow

Current Type

DC

Light Effect

Strobe

Mount Type

Any

Series

K

Maximum Supply Voltage

24V dc

Housing Colour

Grey

Sound Level at 1m

92dB

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Maximum Sound Level

92dB

IP Rating

IP43

Hazardous Area Certification

No

Standards/Approvals

CE, EAC, RoHS

COO (Country of Origin):
AT
The AUER Signal Electromechanical sounder and beacon combination device strikes a perfect balance between powerful performance and user-friendly design. Tailored to meet universal audible applications, it cleverly integrates a xenon strobe beacon with a robust horn, ensuring alerts are both visually and auditorily impactful. Built with durability in mind, the unit boasts a degree of protection rated IP43, providing reliability in challenging environments. Notably, it offers a comprehensive range of AC and DC nominal voltages, enhancing its versatility for various installations. With an appealing price-to-performance ratio, this product is ideal for diverse commercial and industrial settings.

Designed for universal installation with flexible mounting options

Ribbed lens available in various attractive colors

Impressive strobe energy ensures heightened alertness

Operates seamlessly across multiple voltage ranges

Delivers steady tone output for consistent auditory signals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy