Pfannenberg PY X Series Yellow Beacon, 230 V ac, IP66, Panel Mount, 101dB at 1 Metre

Subtotal (1 unit)*

£325.39

(exc. VAT)

£390.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£325.39

*price indicative

RS Stock No.:
461-018
Mfr. Part No.:
21555103055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Supply Voltage

230 V ac

Lens Colour

Yellow

Mounting Style

Panel Mount

Current Type

AC

Light Effect

Flashing

Decibels at 1 Metre

101dB

Series

PY X

IP Rating

IP66

COO (Country of Origin):
DE
The Pfannenberg Powerful flashing light sounder features an impact-proof lens made of polycarbonate, ensuring durability. The sound pressure level can be reduced, and the flashing frequency is adjustable for customizable signaling. It is adaptable to many applications and stands out for its safe and simple mounting, making it easy to install in a variety of settings.

Powerful flashing light sounder with yellow lens and grey base in an elegant pyramid design
The PYRA series flashing light sounder is not only adaptable to many applications, but it also stands out due to its safe and simple mounting
Light and sounder can be controlled separately
The sound pressure level can be reduced and the flashing frequency can be adjusted (0.1/0.5/0.75/1 Hz)
Flashing lights can be operated in full synchronisation with each other
Installation options with external lugs or internal holes
Impact-proof lens made of polycarbonate. Stabilisation of the XENON tubes for increased resistance to shock and vibration
Soft start module (SSM) as standard and under-voltage detection
Service life: after 8 million flashes, still 70% light emission
Dimensions: LxWxH: 114 x 172 x 134mm
Maximum visibility: 283m
Housing colours: grey (RAL 7035), red (RAL 3000) or white (RAL 9003)
7 lens colours: clear, white, yellow, amber, red, green, blue
10 year warranty

Related links