Pfannenberg PY X Series Red Beacon, IP66 230V ac Free 101 dB @ 1m Multi-Tone Sounder
- RS Stock No.:
- 460-431
- Mfr. Part No.:
- 21565105000
- Brand:
- Pfannenberg
Subtotal (1 unit)*
£342.07
(exc. VAT)
£410.48
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 28 January 2027
Units | Per unit |
|---|---|
| 1 + | £342.07 |
*price indicative
- RS Stock No.:
- 460-431
- Mfr. Part No.:
- 21565105000
- Brand:
- Pfannenberg
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Lens Colour | Red | |
| Minimum Sound Level | 25dB | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Sounder Type | Multi-Tone Sounder | |
| Mount Type | Free | |
| Current Consumption | 150mA | |
| Series | PY X | |
| Maximum Supply Voltage | 230V ac | |
| Bulb Type | XeNon-Flash Tube | |
| Housing Colour | Flame Red | |
| Sound Level at 1m | 101dB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Maximum Sound Level | 101dB | |
| Number of Tones | 8 | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN EN 842, DIN EN 54, DIN 54113-2, RoHS, IEC 73 / DIN EN 60073 / VDE 0199, EN 60825-1 | |
| Housing Material | ABS/Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Lens Colour Red | ||
Minimum Sound Level 25dB | ||
Current Type AC | ||
Light Effect Flashing | ||
Sounder Type Multi-Tone Sounder | ||
Mount Type Free | ||
Current Consumption 150mA | ||
Series PY X | ||
Maximum Supply Voltage 230V ac | ||
Bulb Type XeNon-Flash Tube | ||
Housing Colour Flame Red | ||
Sound Level at 1m 101dB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Maximum Sound Level 101dB | ||
Number of Tones 8 | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN EN 842, DIN EN 54, DIN 54113-2, RoHS, IEC 73 / DIN EN 60073 / VDE 0199, EN 60825-1 | ||
Housing Material ABS/Polycarbonate | ||
- COO (Country of Origin):
- DE
Related links
- Pfannenberg PY X Series Red Beacon, IP66 230V ac Free 101 dB @ 1m Multi-Tone Sounder
- Pfannenberg PY X Series Red Beacon, IP66 230V ac/dc Free 101 dB @ 1m Multi-Tone Sounder
- Pfannenberg PY X Series Red Beacon, IP66 230V ac Free 101 dB @ 1m Multi-tone
- Pfannenberg PY X Series Yellow Beacon, IP66 230V ac Free 101 dB @ 1m Multi-Tone Sounder
- Pfannenberg PY X Series Yellow Beacon, IP66 230V ac/dc Free 101 dB @ 1m Multi-Tone Sounder
- Pfannenberg PY X Series Amber Beacon, IP66 230V ac Free 101 dB @ 1m Multi-Tone Sounder
- Pfannenberg PY X Series Multicolour Beacon, IP66 230V ac/dc Free 101 dB @ 1m Multi-Tone Sounder
- Pfannenberg PY X Series Amber Beacon, IP66 230V ac/dc Free 101 dB @ 1m Multi-Tone Sounder
