Pfannenberg PY X Series Amber Beacon, IP66 230V ac/dc Free 101 dB @ 1m Multi-Tone Sounder

Subtotal (1 unit)*

£316.32

(exc. VAT)

£379.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£316.32

*price indicative

RS Stock No.:
460-476
Mfr. Part No.:
21556644055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Beacon

Lens Colour

Amber

Minimum Sound Level

20dB

Current Type

AC/DC

Light Effect

Blinking, Continuous, Flashing

Mount Type

Free

Sounder Type

Multi-Tone Sounder

Current Consumption

36mA

Series

PY X

Bulb Type

LED

Maximum Supply Voltage

230V ac/dc

Sound Level at 1m

101dB

Minimum Operating Temperature

-40°C

Housing Colour

Light Grey

Maximum Operating Temperature

55°C

Maximum Sound Level

101dB

IP Rating

IP66

Number of Tones

8

Hazardous Area Certification

No

Standards/Approvals

DIN EN 842, DIN EN 981, DIN EN ISO 7731, EN 54 (fire alarm systems), EN 60204-1, EN 60825-1, NEMA TYPE 4/4X, RoHS

Housing Material

PC/ABS blend

COO (Country of Origin):
DE
The Pfannenberg Powerful flashing light sounder features an impact-proof polycarbonate lens for added durability. It is adaptable to many applications and stands out for its safe and simple mounting, ensuring easy installation in various environments.

Powerful flashing light with sounder with amber hood and gray base in elegant pyramid design.

The PYRA series flashing light is not only adaptable to many applications, but it also stands out due to its safe and simple mounting

Installation options with external lugs or internal holes

Impact-proof lens made of polycarbonate.

Various signal types and flashing frequencies can be selected, Blinking light 1 Hz / 2 Hz, Flashing light (0.1/0.5/0.75/1/2Hz)

Max. sound level 101 dB (A)

Volume control max. -20 dB

8 different tones adjustable

Dimensions: LxWxH: 114 x 166 x 124mm

Maximum visibility: 111m

Housing colours: grey (RAL 7035)

7 lens colours: clear, white, yellow, amber, red, green, blue

10 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy