Castle dBAir GA241SEO Class 2 Data Logging Sound Level Meter 28 dB to 140 dB 8 kHz max, RSCAL
- RS Stock No.:
- 204-1622
- Mfr. Part No.:
- 01GA241SEO
- Brand:
- Castle
Subtotal (1 unit)*
£3,286.50
(exc. VAT)
£3,943.80
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £3,286.50 |
*price indicative
- RS Stock No.:
- 204-1622
- Mfr. Part No.:
- 01GA241SEO
- Brand:
- Castle
Select all | Attribute | Value |
|---|---|---|
| Brand | Castle | |
| Maximum Sound Level | 140dB | |
| Product Type | Sound Level Meter | |
| Minimum Sound Level | 28dB | |
| Resolution | 0.1 dB | |
| Accuracy Class | IEC 61672-1:2002 Class 2 | |
| DOSE Measurement | Yes | |
| Display Type | TFT | |
| Battery Type | 1.5V AA | |
| Fast/Slow Time Averaging | Both | |
| Power Source | 1.5 V Battery | |
| Data Logging | Yes | |
| Minimum Operating Temperature | -10°C | |
| Interface Type | USB/WiFi | |
| Frequency Weighting | A, C, Z | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 8h | |
| Maximum Frequency | 8kHz | |
| Standards/Approvals | IEC 616721:2013, IEC 612601:2014 (Where Octave Bands Fitted), IEC 61252:1993 amendment 1:2000 (Where Exposure Fitted) | |
| Calibrated | RSCAL | |
| Plug Type | Micro USB | |
| Select all | ||
|---|---|---|
Brand Castle | ||
Maximum Sound Level 140dB | ||
Product Type Sound Level Meter | ||
Minimum Sound Level 28dB | ||
Resolution 0.1 dB | ||
Accuracy Class IEC 61672-1:2002 Class 2 | ||
DOSE Measurement Yes | ||
Display Type TFT | ||
Battery Type 1.5V AA | ||
Fast/Slow Time Averaging Both | ||
Power Source 1.5 V Battery | ||
Data Logging Yes | ||
Minimum Operating Temperature -10°C | ||
Interface Type USB/WiFi | ||
Frequency Weighting A, C, Z | ||
Maximum Operating Temperature 50°C | ||
Battery Life 8h | ||
Maximum Frequency 8kHz | ||
Standards/Approvals IEC 616721:2013, IEC 612601:2014 (Where Octave Bands Fitted), IEC 61252:1993 amendment 1:2000 (Where Exposure Fitted) | ||
Calibrated RSCAL | ||
Plug Type Micro USB | ||
- COO (Country of Origin):
- GB
dBAir Class 2 Safety & Environment, Octave Band Sound Level Meter
Related links
- Castle dBAir GA241SEO Class 2 Data Logging Sound Level Meter 28 dB to 140 dB 8 kHz max
- Castle dBAir GA241SO Class 2 Data Logging Sound Level Meter 29 dB to 140 dB 8 kHz max, RSCAL
- Castle dBAir GA141S Class 1 Data Logging Sound Level Meter 25 dB to 140 dB 20 kHz max, RSCAL
- Castle dBAir GA141SO Class 1 Data Logging Sound Level Meter 25 dB to 140 dB 20 kHz max, RSCAL
- Castle dBAir GA241SO Class 2 Data Logging Sound Level Meter 29 dB to 140 dB 8 kHz max
- Castle dBAir GA141SEO Class1 Data Logging Sound Level Meter 25 dB to 140 dB 20 kHz max, RSCAL
- Castle dBAir GA141SO Class 1 Data Logging Sound Level Meter 25 dB to 140 dB 20 kHz max
- Castle dBAir GA141S Class 1 Data Logging Sound Level Meter 25 dB to 140 dB 20 kHz max
