Castle Sonus GA216L Class 2 Data Logging Sound Level Meter 35 dB to 140 dB 20 kHz max, RSCAL
- RS Stock No.:
- 908-5189
- Mfr. Part No.:
- 01GA216L
- Brand:
- Castle
Subtotal (1 unit)*
£1,370.00
(exc. VAT)
£1,644.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,370.00 |
*price indicative
- RS Stock No.:
- 908-5189
- Mfr. Part No.:
- 01GA216L
- Brand:
- Castle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Castle | |
| Product Type | Sound Level Meter | |
| Maximum Sound Level | 140dB | |
| Minimum Sound Level | 35dB | |
| Resolution | 0.1 dB | |
| Accuracy Class | IEC 61672-1:2002 Class 2 | |
| DOSE Measurement | Yes | |
| Display Type | LCD | |
| Battery Type | PP3 | |
| Fast/Slow Time Averaging | Both | |
| Power Source | Battery | |
| Data Logging | Yes | |
| Frequency Weighting | Z, A, C | |
| Minimum Operating Temperature | -10°C | |
| Interface Type | USB | |
| Battery Life | 12h | |
| Maximum Frequency | 20kHz | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Minimum Frequency | 20Hz | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Castle | ||
Product Type Sound Level Meter | ||
Maximum Sound Level 140dB | ||
Minimum Sound Level 35dB | ||
Resolution 0.1 dB | ||
Accuracy Class IEC 61672-1:2002 Class 2 | ||
DOSE Measurement Yes | ||
Display Type LCD | ||
Battery Type PP3 | ||
Fast/Slow Time Averaging Both | ||
Power Source Battery | ||
Data Logging Yes | ||
Frequency Weighting Z, A, C | ||
Minimum Operating Temperature -10°C | ||
Interface Type USB | ||
Battery Life 12h | ||
Maximum Frequency 20kHz | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Minimum Frequency 20Hz | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
Castle Sonus L, Class 2 Noise at Work Sound Level Meter
The Castle SONUS (GA216L) is a Class 2 sound level meter and is designed for industrial safety officers and safety managers, for compliance with The Control of Noise at Work regulations 2005. It is fully compliant with European and International standards. The SONUS is supplied with dBdata LITE PC software for downloading data from the instrument. This can be upgraded to dBDataPro, with enhanced data manipulation and reporting features.
Multiple file saving using on board Flash memory
Dual channel measurements for Lp, Leq and Lmax
Simultaneous measurement of Lp, Leq, Lmax, Apeak or Cpeak or Zpeak, Lep,d, LAE, Dose, Dose / Hour, Pa2H, L10, L90 and L(user)
Channel independent Frequency weighting selection A, C or Z
Channel independent Time weighting selection Slow, Fast or Impulse
Housed in tough, crack-resistant ABS plastic
The simultaneous measurement of LAeq and LCPeak makes the SONUS L ideal for measurements to The Control of Noise at Work Regulations 2005, which requires both these measurements. The SONUS also simultaneously records the 'A' and 'C' weighted Leq values, which can be used for hearing protection assessments to the regulations. The data logging nature of the instrument allows you to store measurements to later review.
Standards
IEC 61672-1:2002 Class 2, IEC 60651: 1979 Type 2, IEC 60804: 2001 Type 2
Supplied with
dBdataLITE PC software
Sound pressure (Lp) to 0.1dB resolution
Integrated equivalent level (Leq) measurement
Personal sound exposure level (Lep,d)
Single event sound exposure level (LAE)
Percentile levels (L10, L90 and a user selectable level)
Noise dose%, noise dose per hour%, pascal squared hours
Lmax - maximum Lp (rms) level
Apeak, Zpeak or Cpeak – maximum Frequency weighted peak level
Elapsed time (running time hrs, min, sec)
Interval period
Over Load and Under Range indication
Castle GA216L Sonus Class 2 Data-logging Sound Level Meter
Castle GA216L is fully compliant with European and International standards. It is designed for use by industrial safety officers, safety managers and engineers, for compliance with the Control of Noise at Work regulations 2005. GA216L will provide all the necessary sound measurement information for completing noise at work risk assessments.
Multiple file saving using on board Flash Memory
Dual channel measurements for Lp, Leq and Lmax
Simultaneous measurement of Lp, Leq, Lmax, Apeak or Cpeak or Zpeak, Lep,d, LAE, Dose, Dose / Hour, Pa2H, L10, L90 and L(user)
Channel independent Frequency weighting selection A, C or Z
Channel Independent Time weighting selection Slow, Fast or Impulse
Sound pressure (Lp) to 0.1dB resolution
Integrated equivalent level (Leq) measurement
Personal sound exposure level (Lep,d)
Single event sound exposure level (LAE)
Percentile levels (L10, L90 and a user selectable level)
Noise dose%, noise dose per hour%, pascal squared hours
Lmax - maximum Lp (rms) level
Apeak, Zpeak or Cpeak – maximum Frequency weighted peak level
Elapsed time (running time hrs, min, sec)
Interval period
Over Load and Under Range indication
Housed in tough, crack resistant ABS plastic
Note
The dBdataLITE PC software (supplied) enables USB Download direct from instrument and offers simple, visual display of data.
Supplied with
dBdataLITE PC software
Related links
- Castle Sonus GA216L Class 2 Data Logging Sound Level Meter 35 dB to 140 dB 20 kHz max
- Castle Sonus GA116L Class 1 Data Logging Sound Level Meter 30 dB to 140 dB 20 kHz max, RSCAL
- Castle Sonus GA116E Class 1 Data Logging Sound Level Meter 20 dB to 133 dB 20 kHz max, RSCAL
- Castle Sonus GA116L Class 1 Data Logging Sound Level Meter 30 dB to 140 dB 20 kHz max
- Castle Sonus GA116E Class 1 Data Logging Sound Level Meter 20 dB to 133 dB 20 kHz max
- Castle Sonik GA242S Class 2 Data Logging Sound Level Meter 25 dB to 140 dB 8 kHz max, RSCAL
- Castle dBAir GA241SEO Class 2 Data Logging Sound Level Meter 28 dB to 140 dB 8 kHz max, RSCAL
- Castle dBAir GA241SO Class 2 Data Logging Sound Level Meter 29 dB to 140 dB 8 kHz max, RSCAL
