Castle Sonik GA242S Class 2 Data Logging Sound Level Meter 25 dB to 140 dB 8 kHz max, RSCAL
- RS Stock No.:
- 204-1625
- Mfr. Part No.:
- 01GA242S
- Brand:
- Castle
Subtotal (1 unit)*
£1,911.50
(exc. VAT)
£2,293.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,911.50 |
*price indicative
- RS Stock No.:
- 204-1625
- Mfr. Part No.:
- 01GA242S
- Brand:
- Castle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Castle | |
| Maximum Sound Level | 140dB | |
| Product Type | Sound Level Meter | |
| Minimum Sound Level | 25dB | |
| Resolution | 0.1 dB | |
| Accuracy Class | IEC 61672-1:2002 Class 2 | |
| DOSE Measurement | Yes | |
| Display Type | TFT | |
| Battery Type | 1.5V AA | |
| Fast/Slow Time Averaging | Both | |
| Data Logging | Yes | |
| Minimum Operating Temperature | -10°C | |
| Frequency Weighting | C, A, Z | |
| Interface Type | USB | |
| Battery Life | 12h | |
| Maximum Operating Temperature | 50°C | |
| Maximum Frequency | 8kHz | |
| Standards/Approvals | IEC 616721:2013, IEC 612601:2014 | |
| Minimum Frequency | 20Hz | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Castle | ||
Maximum Sound Level 140dB | ||
Product Type Sound Level Meter | ||
Minimum Sound Level 25dB | ||
Resolution 0.1 dB | ||
Accuracy Class IEC 61672-1:2002 Class 2 | ||
DOSE Measurement Yes | ||
Display Type TFT | ||
Battery Type 1.5V AA | ||
Fast/Slow Time Averaging Both | ||
Data Logging Yes | ||
Minimum Operating Temperature -10°C | ||
Frequency Weighting C, A, Z | ||
Interface Type USB | ||
Battery Life 12h | ||
Maximum Operating Temperature 50°C | ||
Maximum Frequency 8kHz | ||
Standards/Approvals IEC 616721:2013, IEC 612601:2014 | ||
Minimum Frequency 20Hz | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
SONIK Class 2 Noise at Work Sound Level Meter
Fully compliant with European and International standards, the SONIK range of products are data-logging with FREE dBdataLITE PC software for data storage, analysis and retrieval. The instruments come in several varieties dedicated to certain applications such as Noise at Work risk assessments, Environmental monitoring and noise analysis tasks.
Data-logging with free PC software
Large memory
Dual Measurements
Measurement timers
Automatic calibration with dBCal Calibrator
A, C or Z Frequency Weighting
Slow, Fast or Impulse Time Weighting
Battery 4xAA approx. 12 hours
The SONIK SE is a Class 2 data-logging, sound level meter for Health and Safety Professionals, Consultants, and Engineers. The SONIK SE will assess to the Control of Noise at Work Regulations 2005 and International Codes of Practice.
Multiple Parameters
Simultaneous Leq and Peak measurements
Personal exposure parameters (Lepd/DOSE)
Hearing Protector Calculator (Within dBdata PC software)
Approx. 6000 measurements stored
Related links
- Castle Sonik GA242S Class 2 Data Logging Sound Level Meter 25 dB to 140 dB 8 kHz max
- Castle Sonik GA142SE Class 1 Data Logging Sound Level Meter 25 dB to 143 dB 20 kHz max, RSCAL
- Castle Sonik GA142S Class 1 Data Logging Sound Level Meter 25 dB to 140 dB 20 kHz max, RSCAL
- Castle Sonik GA142S Class 1 Data Logging Sound Level Meter 25 dB to 140 dB 20 kHz max
- Castle Sonik GA142SE Class 1 Data Logging Sound Level Meter 25 dB to 143 dB 20 kHz max
- Castle dBAir GA141S Class 1 Data Logging Sound Level Meter 25 dB to 140 dB 20 kHz max, RSCAL
- Castle dBAir GA141SO Class 1 Data Logging Sound Level Meter 25 dB to 140 dB 20 kHz max, RSCAL
- Castle dBAir GA241SEO Class 2 Data Logging Sound Level Meter 28 dB to 140 dB 8 kHz max, RSCAL
