Castle dBAir GA141SO Class 1 Datalogging Sound Level Meter, 25dB to 140dB, 20kHz max with RS Calibration
- RS Stock No.:
- 204-1617
- Mfr. Part No.:
- 01GA141SO
- Brand:
- Castle
Subtotal (1 unit)*
£2,871.50
(exc. VAT)
£3,445.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,871.50 |
*price indicative
- RS Stock No.:
- 204-1617
- Mfr. Part No.:
- 01GA141SO
- Brand:
- Castle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Castle | |
| Maximum Sound Level | 140dB | |
| Minimum Sound Level | 25dB | |
| Resolution | 0.1 dB | |
| Accuracy Class | IEC 61672-1:2002 Class 1 | |
| DOSE Measurement | Yes | |
| Weighting | A, C, Z | |
| Display Type | TFT | |
| Battery Type | 1.5V AA | |
| Calibrated | RSCAL | |
| Fast/Slow Time Averaging | Both | |
| Data Logging | Yes | |
| Interface Type | USB / WiFi | |
| Maximum Frequency | 20kHz | |
| Maximum Operating Temperature | +50°C | |
| Minimum Frequency | 20 Hz | |
| Minimum Operating Temperature | -10°C | |
| Model Number p | dBAir GA141SO Class 1 | |
| Select all | ||
|---|---|---|
Brand Castle | ||
Maximum Sound Level 140dB | ||
Minimum Sound Level 25dB | ||
Resolution 0.1 dB | ||
Accuracy Class IEC 61672-1:2002 Class 1 | ||
DOSE Measurement Yes | ||
Weighting A, C, Z | ||
Display Type TFT | ||
Battery Type 1.5V AA | ||
Calibrated RSCAL | ||
Fast/Slow Time Averaging Both | ||
Data Logging Yes | ||
Interface Type USB / WiFi | ||
Maximum Frequency 20kHz | ||
Maximum Operating Temperature +50°C | ||
Minimum Frequency 20 Hz | ||
Minimum Operating Temperature -10°C | ||
Model Number p dBAir GA141SO Class 1 | ||
- COO (Country of Origin):
- GB
dBAir Class 1 Noise at Work, Octave Band Sound Level Meter
Fully compliant with European and International standards, the dBAir range of products are Wi-Fi enabled with FREE cloud-based software for data storage, analysis and retrieval. The instruments come in several varieties dedicated to certain applications such as Noise at Work risk assessments, Environmental monitoring and noise analysis tasks.
In-built Wi-Fi for data download to www.TheCastleCloud.com
Direct csv file download
32GB memory
Voice Memos
Dual Measurements
Smart timers
Automatic calibration with dBCal Calibrator
A, C or Z Frequency Weighting
Slow, Fast or Impulse Time Weighting
Battery 4xAA approx. 7 hours
Direct csv file download
32GB memory
Voice Memos
Dual Measurements
Smart timers
Automatic calibration with dBCal Calibrator
A, C or Z Frequency Weighting
Slow, Fast or Impulse Time Weighting
Battery 4xAA approx. 7 hours
The dBAir SEO is a Class 1 data-logging, octave band sound analyser for Health and Safety Professionals, Consultants, and Engineers. The dBAir will assess to the Control of Noise at Work Regulations 2005, and International Codes of Practice.
Multiple Parameters
1/1 Octave Bands
Hearing Protector Calculator with in-built database
Personal Exposure Parameters
1/1 Octave Bands
Hearing Protector Calculator with in-built database
Personal Exposure Parameters
Related links
- Castle dBAir GA141SO Class 1 Datalogging Sound Level Meter 20kHz max
- Castle dBAir GA141S Class 1 Datalogging Sound Level Meter 20kHz max
- Castle dBAir GA141S Class 1 Datalogging Sound Level Meter 20kHz max with RS Calibration
- Castle Sonik GA142S Class 1 Datalogging Sound Level Meter 20kHz max
- Castle Sonik GA142SE Class 1 Datalogging Sound Level Meter 20kHz max
- Castle Sonik GA142SE Class 1 Datalogging Sound Level Meter 20kHz max with RS Calibration
- Castle Sonik GA142S Class 1 Datalogging Sound Level Meter 20kHz max with RS Calibration
- Castle dBAir GA141SEO Class1 Datalogging Sound Level Meter 20kHz max
